Overview of SN74LVC2G74DCTR by Texas Instruments
The SN74LVC2G74DCTR is a single positive-edge-triggered D-type flip-flop featuring a clear and preset function, housed in an 8-pin Shrink Small Outline Package (SSOP). This component operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for a variety of applications that require reliable operation across a wide temperature spectrum. Produced by Texas Instruments, the part belongs to the logic family denoted as LVC/LCX/Z, known for low-voltage operation.
The device provides promising performance specifications, with a maximum propagation delay of 4.1 nanoseconds and the capacity to handle frequencies up to 200 MHz. The output current is rated at 32 mA, and it is equipped with complementary output characteristics. The device boasts compliance with RoHS standards, making it an environmentally friendly choice for modern electronic applications.
The SN74LVC2G74DCTR is specifically designed for applications requiring a robust flip-flop function, enabling it to store one bit of data. The positive-edge trigger allows for precise timing control, which may facilitate synchronous data transmission in digital circuits. This part is classified under the FF/Latches subcategory of logic components, indicating its role in temporary data storage and state retention.
Industry Applications for SN74LVC2G74DCTR
The potential applications of the SN74LVC2G74DCTR can vary across several industries, where its characteristics could be advantageous. Here are a few examples of potential industry applications:
- Consumer Electronics:
The SN74LVC2G74DCTR might be used in applications such as digital signal processing within audio devices, or even as part of a memory storage solution in gaming consoles or smart devices. Its fast switching speed and compact size could be beneficial in scenarios where space is limited.
- Computing and Data Storage:
Within computers and data storage solutions, this flip-flop may play a role in data buffering and state retention processes. For example, it could be utilized in memory interface circuits where rapid data latch operations are essential, potentially enhancing performance.
- Energy and Power Systems:
This component could potentially be integrated into control systems for energy management and renewable energy applications, where precise timing and data holding are critical in inverter and converter circuits. Its wide operating temperature range may also support outdoor installations.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a significant manufacturer in the electronic components sector, specializing in logic devices, including the SN74LVC2G74DCTR. This company has built a diverse product portfolio that encompasses a wide array of logic products, particularly in the FF/Latches subcategory. Texas Instruments is known for advancing CMOS technology, which is fundamental in developing energy-efficient and high-performance logic solutions.
In addition to the SN74LVC2G74DCTR, Texas Instruments produces a variety of similar flip-flops and latches. These products often share fundamental characteristics, such as low power consumption and high-speed operation, making them suitable for modern digital applications.
Research Price and Stock for SN74LVC2G74DCTR by Texas Instruments on Findchips.com
For those interested in acquiring the SN74LVC2G74DCTR, it is advisable to research current stock and pricing on Findchips.com. This platform provides a comprehensive overview of distributor offerings and market prices, which can fluctuate. Historical availability has included distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, it is imperative to check Findchips for the most up-to-date stock levels and pricing.