SN74LVC2G74DCUR by Texas Instruments

Overview of SN74LVC2G74DCUR by Texas Instruments

The SN74LVC2G74DCUR is a single positive-edge-triggered D-type flip-flop with a clear and preset functionality, encapsulated in an 8-VSSOP package. It is designed and manufactured by Texas Instruments, a global leader in the semiconductor industry. This particular model operates within a temperature range of -40°C to 125°C, making it suitable for a wide range of applications. The device belongs to the FF/Latches subcategory in the broader category of Logic components.

Some of the notable specifications of the SN74LVC2G74DCUR include a logic family/base number of 74LVC74, with a propagation delay of 4.1 ns and a maximum operating frequency of 200 MHz. It offers an output current of up to 32 mA and has an 8-pin VSSOP (Very Small Shrink Small Outline Package) configuration. Additionally, with regard to environmental considerations, it is noteworthy that this component is compliant with RoHS (Restriction of Hazardous Substances) and reaches compliance, ensuring its suitability for use in various regions and markets. Furthermore, its technology specification of CMOS (Complementary Metal-Oxide-Semiconductor) underlines its efficiency and reliability for digital logic circuits.

Industry Applications for SN74LVC2G74DCUR

The SN74LVC2G74DCUR is utilized across a broad spectrum of industries due to its versatile specifications and high performance. While the Possible Industry Applications include consumer electronics, computing and data storage, and energy and power systems, here are some more nuanced possible applications considering the component’s capabilities:

  • Consumer Electronics: Devices like smartphones, tablets, and gaming consoles might integrate this flip-flop for tasks such as data storage, signal processing, or interfacing. Its low propagation delay and high-speed performance make it particularly suited for high-performance consumer electronics that require efficient data handling and signal processing capabilities.
  • Computing and Data Storage: In the realm of computing, this component could potentially be used in servers, high-speed memory modules, or solid-state drives (SSDs) for managing data flow and enhancing storage efficiency. Its role could be crucial in synchronizing data streams or managing the state of signals in complex data processing units.
  • Energy and Power Systems: For energy management systems or smart grid technologies, where precision and reliability are paramount, this component might find application in control units or monitoring systems. Its robust operating temperature range ensures reliability in varied environmental conditions.

Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. TI’s product line within the category of logic includes a vast array of FF/Latches, among which the SN74LVC2G74DCUR stands out for its performance and versatility. The company’s commitment to innovation is evident in its diversified product offerings that cater to numerous applications across industries. Texas Instruments is known for the reliability and the quality of its products, which are a staple in the electronics industry. Its offerings in the logic category span from simple gates to complex memory and interface chips, serving the needs of a wide array of technological solutions.

Where to Find SN74LVC2G74DCUR by Texas Instruments

To source the SN74LVC2G74DCUR or explore alternatives within the FF/Latches category, professionals in engineering or procurement are advised to utilize findchips.com. This platform provides up-to-date inventory levels, pricing from various distributors, and technical specifications to aid in informed decision-making. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Chip 1 Exchange have stocked this component. However, availability can fluctuate, and for current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for SN74LVC2G74DCUR and other FF/Latches / Logic at findchips.com