SN74LVC2G86DCUR by Texas Instruments

Overview of SN74LVC2G86DCUR by Texas Instruments

The SN74LVC2G86DCUR is an integrated circuit (IC) comprised of dual 2-input exclusive OR (Gates) operating from a 1.65-V to 5.5-V voltage range. Packaged in a compact, green plastic VSSOP-8 (Very-Thin-Shrink Small Outline Package) with a pin count of eight, this device is designed for minimal footprint applications requiring low power consumption. Manufactured by Texas Instruments, this component features a maximum operating temperature range from -40°C to 125°C, catering to a broad spectrum of environmental conditions.

With a logic IC type of XOR GATE, the SN74LVC2G86DCUR exhibits a propagation delay (tpd) of 9.9 ns and a supply voltage nominal at 1.8 V, though it can operate effectively across a supply voltage range from 1.65 V to 5.5 V. This IC maintains a low power supply current maximum (ICC) of 0.01 mA and a maximum output current (Iol) of 0.032 A. The device is characterized by a maximum moisture sensitivity level of 1, ensuring reliability in various operating conditions. Furthermore, the use of CMOS technology contributes to the IC’s low power consumption, while the presence of a matte tin terminal finish aligns with current environmental and production standards by being lead (Pb)-free and compliant with RoHS and REACH regulations.

Industry Applications for SN74LVC2G86DCUR

The SN74LVC2G86DCUR potentially serves a wide array of industry applications, given its versatile electric specifications and environmental resilience. However, it’s important to note that the following potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

  • Consumer Electronics: Due to its compact size and low power consumption, this part could be an excellent choice for handheld electronic devices, wearables, and portable gaming systems. The ability to operate across a wide voltage range makes it adaptable to the diverse power requirements prevalent in these applications.
  • Telecommunications: In telecom equipment, where signal integrity is crucial, the fast propagation delay and low power consumption characteristics of the SN74LVC2G86DCUR might make it suitable for high-speed communication protocols, possibly affecting overall system performance optimally.
  • Computing and Data Storage: Operating within a broad temperature range and featuring low supply voltage requirements, this XOR gate might find utility in server farms and data centers that demand high efficiency and minimal thermal footprint from their logic components.
  • Industrial Automation: The reliability under wide temperature ranges and the efficient switching characteristics of the SN74LVC2G86DCUR could potentially meet the stringent requirements of automated manufacturing systems and robotics, where precise control and reliability over extended periods are paramount.
  • Education and Research: Given its ease of integration and compliance with environmental standards, this component might be utilized in experimental setups and educational kits to demonstrate fundamental logic operations or in the development of prototypes for research projects.

These potential industry applications are illustrative and require verification for compliance with industry standards and specific application needs.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits (ICs), including logic gates and other fundamental components critical to electronic systems. Within the broad category of logic, TI has established a significant presence, especially concerning XOR gates and other logical operations facilitated through their extensive LVC/LCX/Z family of products. The SN74LVC2G86DCUR is a testament to TI’s commitment to producing high-quality, reliable logic components that meet the needs of an ever-evolving electronics industry. TI is known for their focus on innovation, sustainability, and adapting to customer needs, making their logic products, including XOR gates, a go-to choice for professionals across various industries.

Where to Find SN74LVC2G86DCUR by Texas Instruments

To source the SN74LVC2G86DCUR, it’s recommended to begin your search on Findchips.com. This platform provides current stock levels and competitive pricing from a wide range of distributors. For alternatives to the SN74LVC2G86DCUR, searching within the Gates category can yield other similar parts offered by Texas Instruments or various other manufacturers. Historically, the IC has been available through several distributors, including LCSC, Sensible Micro Corporation, Ameya Holding Limited, Rochester Electronics, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date availability and pricing information, directly consult Findchips.

Compare pricing for SN74LVC2G86DCUR and other Gates / Logic at findchips.com