Overview of SP3232EEN-L/TR by MaxLinear Inc.
The SP3232EEN-L/TR is a full-duplex RS-232 transceiver designed by MaxLinear Inc. This component incorporates two drivers and two receivers, making it ideal for serial communication applications. Packaged in a Lead-Free, 16-pin narrow Small Outline Package (SOIC-16), the SP3232EEN-L/TR is designed for minimal footprint and high reliability. It supports a range of interface standards including EIA-232, EIA-562, and V.28. The device operates across a voltage range of 3V to 5.5V, making it versatile for various power scenarios. Additionally, this Line Transceiver is characterized by its Schmitt Trigger input characteristics, providing enhanced noise immunity and stable output.
An essential feature of this IC includes its support for a wide operating temperature range of -40 °C to 85 °C, qualifying it for use in industrial environments. Furthermore, it meets several regulatory compliance standards such as RoHS, REACH, and ECCN EAR99, making it widely acceptable for global use. Notably, it is not specifically qualified for Automotive or Medical Imaging applications, indicating a targeted use within general electronics and industrial interfaces.
Industry Applications for SP3232EEN-L/TR
The SP3232EEN-L/TR, belonging to the Line Driver or Receivers category, could potentially serve various fields due to its robust specifications and support for multiple communication protocols. Here are a few possible industry applications:
- Industrial Automation: This device might be used in industrial control systems where RS-232 communication is necessary between different automation devices. Its wide operating temperature range and input noise immunity could potentially make it reliable for harsh industrial conditions.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the SP3232EEN-L/TR could possibly be utilized for enabling communication between control units and sensors or between different segments of power management systems.
- Robotics and Drones: For communication in robotic controllers or drones, where compact and efficient data transmission is crucial, this transceiver might provide the necessary interface functionality with its dual driver/receiver configuration and its small package size.
Note: These potential industry applications are hypothetical and require an analysis and verification by engineering and design teams to ensure their suitability and adherence to specific industry standards and application requirements.
About MaxLinear Inc.
MaxLinear Inc. is a prominent player in the field of semiconductor devices, focusing extensively on integrated circuits used across various communications and data transfer technologies. The company specializes in multiple domains within Drivers And Interfaces, with a significant portfolio of Line Driver or Receivers. Their product offerings, including the SP3232EEN-L/TR, often exemplify strong performance in harsh environments, making them suitable for applications in areas where reliable data transmission is critical.
Where to Find SP3232EEN-L/TR by MaxLinear Inc
For procurement of the SP3232EEN-L/TR, it is advisable to conduct a thorough market search for the most current stock levels and pricing. Historically, the component has been available from distributors such as New Advantage Corporation, LCSC, Future Electronics, Mouser Electronics, and DigiKey. However, the availability can significantly vary, so it’s recommended to use comprehensive resources such as findchips.com to check real-time information. On this platform, users can also explore alternatives to the SP3232EEN-L/TR within the Line Driver or Receivers category, potentially offered by MaxLinear or other manufacturers.