Overview of SP3485EN-L/TR by MaxLinear Inc.
The SP3485EN-L/TR by MaxLinear Inc. is a half-duplex, low-power transceiver designed to handle RS-422 and RS-485 differential data communication with speeds up to 10 Mbps. This part is encapsulated in a small outline 8SOIC package, integrating both transmitter and receiver functions. The device operates on a 3.3V power supply, making it efficient for use in modern digital systems. The SP3485EN-L/TR also features a differential Schmitt trigger input that enhances its noise immunity, a significant advantage in challenging electrical environments.
This component is characterized by its industrial temperature grade, operating reliably between -40°C and 85°C, and it supports a maximum differential output, necessary for achieving high-speed data transfers over long distances or noisy environments. Compliance with RoHS and REACH regulations ensures that the SP3485EN-L/TR meets current environmental and safety standards, facilitating its adoption in global markets.
Industry Applications for SP3485EN-L/TR
The SP3485EN-L/TR offers versatility that might be suitable for a variety of industries due to its robust data handling capabilities and reliable performance in a range of operating conditions. Below are some potential applications:
- Consumer Electronics: In consumer electronics, this component could potentially be used in home automation systems, where reliable data transmission is crucial for device coordination and remote operation. Its capability to function effectively over long distances makes it useful for connected devices spread throughout a home.
- Energy and Power Systems: For energy management and distribution, the SP3485EN-L/TR might facilitate communication between monitoring systems and central controllers. Its industrial temperature range and noise resistance could prove beneficial in the harsher environments typically found in power generation plants.
- Entertainment and Gaming: In gaming consoles and entertainment systems, high-speed data transmission is essential for enhancing user experiences. The SP3485EN-L/TR could be a part of the data handling backbone that supports complex, multi-component systems, ensuring smooth and reliable gameplay and multimedia experiences.
- Communication and Networking: This component could potentially play a role in network equipment such as routers, switches, and modems, where differential data transmission is necessary to minimize noise and maximize data integrity across various communication channels.
It is important to note that while the SP3485EN-L/TR offers attributes conducive to these applications, these potential industry applications are conceptual and require significant analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific requirements.
About MaxLinear Inc.
MaxLinear Inc. specializes in the design and development of communication and radio-frequency (RF) components, with a particular focus on Line Driver or Receivers among other categories of Drivers and Interfaces. MaxLinear’s products are recognized for their performance, power efficiency, and reliability, making them suitable for a wide range of applications. Besides the SP3485EN-L/TR, MaxLinear produces a variety of similar parts offering distinct functionalities tailored to diverse needs and technological challenges. The company’s adherence to international standards in engineering and compliance, along with a global supply chain, positions it as a competitive player in the semiconductor industry.
Where to Find SP3485EN-L/TR by MaxLinear Inc.
Individuals looking to purchase the SP3485EN-L/TR transceiver, or seeking alternatives within the Line Driver or Receivers category, can find comprehensive listings on findchips.com. The part has historically been available through various distributors including New Advantage Corporation, LCSC, TME, Future Electronics, Mouser Electronics, and DigiKey. However, for current stock levels and best pricing, it is advisable to consult findchips.com.