Overview of SPC58EC70E3F001X by STMicroelectronics
The SPC58EC70E3F001X microcontroller, manufactured by STMicroelectronics, integrates a 32-bit e200z4 RISC processor core and provides a substantial 2MB of flash memory. Operating at a voltage range from 1.14V to 1.26V, this component is encapsulated in a 100-pin eTQFP package, making it suitable for a wide range of sophisticated electronics applications. With a maximum clock frequency of 40 MHz and specifications designed to ensure low power consumption while maintaining high performance, the SPC58EC70E3F001X is a compelling choice for designers focusing on efficiency and performance.
This microcontroller supports a variety of peripherals and interfaces, including 26 serial I/Os, 78 I/O lines, 64 DMA channels, and 12 timers, enabling a versatile range of usage scenarios. Additionally, the SPC58EC70E3F001X comes with integrated cache, boundary scan capabilities, and supports floating point computations, making it highly suitable for complex computing tasks that require accuracy and speed. It is also noteworthy that this robust microcontroller is designed to meet AEC-Q100 standards, indicating its reliability and suitability for automotive applications, among others.
Industry Applications for SPC58EC70E3F001X
- Industrial Automation: The robust processing capabilities and extensive I/O options make the SPC58EC70E3F001X potentially an apt choice for control systems in manufacturing lines, automated testing equipment, and robotics. Its support for floating-point operations can be particularly useful in applications requiring high-precision calculations.
- Transportation and Logistics: With features conducive to low power operation yet high functionality, this microcontroller could be leveraged in advanced tracking systems, fleet management solutions, and in-vehicle telematics. Its array of serial I/Os allows for extensive connectivity options, critical in such interconnected environments.
- Renewable Energy: Solar inverters, wind turbine controllers, and other renewable energy management systems that require efficient and precise control mechanisms might benefit from the SPC58EC70E3F001X’s capabilities. The device’s wide operating temperature range and reliability under various conditions are particularly advantageous in outdoor applications.
- Robotics and Drones: The microcontroller’s powerful RISC architecture, combined with its numerous DMA channels and serial I/Os, makes it potentially suitable for the control systems of robots and drones. These applications benefit from the microcontroller’s ability to manage multiple tasks simultaneously and process complex algorithms efficiently.
Note: The potential applications mentioned here are conceptual and would require thorough analysis and verification by engineering and design teams to ensure the SPC58EC70E3F001X fulfills the specific requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the field of Microcontrollers and Processors, among other semiconductor products. The company has a long history of innovation and offers a wide range of microcontrollers designed for a variety of applications, from automotive to industrial, and beyond. STMicroelectronics’ microcontrollers are known for their reliability, performance, and energy efficiency, making them suitable for demanding applications across various industries.
Within the domain of Microcontrollers, STMicroelectronics offers a variety of series and models, including the SPC58 line to which the SPC58EC70E3F001X belongs. This family of products is engineered to meet the rigorous demands of modern electronic systems, providing developers with flexible, high-performance solutions that support a wide range of computing needs.
Where to Find SPC58EC70E3F001X by STMicroelectronics
To procure the SPC58EC70E3F001X, interested parties are advised to commence their search on findchips.com. This platform allows users to easily compare the stock availability and pricing of the SPC58EC70E3F001X across multiple distributors. It is an invaluable tool for sourcing Microcontrollers, providing up-to-date information that assists in making informed procurement decisions.
Historically, the SPC58EC70E3F001X has been available from prominent distributors such as Avnet Americas, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Silica, and DigiKey. However, availability can vary, and prospective buyers are encouraged to check findchips.com for current stock levels and pricing.