SPP20N60CFDXKSA1 by Infineon Technologies AG

Overview of SPP20N60CFDXKSA1 by Infineon Technologies AG

The SPP20N60CFDXKSA1 is a Power Field-Effect Transistor (FET) characterized by a drain current (I(D)) of 20.7A, a breakdown voltage of 600V, and a drain-source on-resistance of 0.22 ohms. This component is housed in a TO-220AB package and is constructed from silicon with a metal-oxide semiconductor technology. It features a single N-channel with an enhancement mode of operation, designed for high efficiency and power handling capability. Additionally, it has built-in diode functionality and is rated for avalanche energy, capable of handling 690 mJ, making it suitable for applications requiring fast switching and high-energy tolerance.

Produced by Infineon Technologies AG, the device is encapsulated in a green, eco-friendly plastic housing compliant with RoHS and REACH standards. The unit is particularly tailored for through-hole mounting, featuring a three-pin configuration. Infineon has designated this part as not recommended for new design, which might influence procurement decisions for long-term projects. Yet, with a factory lead time of about four weeks, as of the current writing, it remains accessible for replacements or ongoing production needs where design stability is already established.

Industry Applications for SPP20N60CFDXKSA1

Given its characteristics and capabilities, the SPP20N60CFDXKSA1 could serve well in several industries. Its high power handling and energy tolerance make it a potential candidate for various applications that require robust, high-efficiency power management. Here are a few potential industry applications:

  • Consumer Electronics: Devices such as power supplies in televisions, gaming consoles, and home theater systems could potentially incorporate this transistor to manage power efficiently. The high drain current and low on-resistance properties support applications where power efficiency is crucial.
  • Energy and Power Systems: The SPP20N60CFDXKSA1 might be used in power conversion systems, including inverters and converters used in grid management. Its avalanche rating implies suitability for applications experiencing transient voltage spikes.
  • Renewable Energy: Inverters for solar panels and wind turbines could benefit from this type of transistor. The high breakdown voltage and robust energy handling capabilities make it a possible choice for managing fluctuating outputs from renewable sources.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider in the semiconductor industry, particularly noted for its innovative strength in power electronics. Within the arena of transistors, and more specifically, Power Field-Effect Transistors (FETs), Infineon offers a broad range of products that attest to the company’s focus on reliability, efficiency, and performance. The SPP20N60CFDXKSA1 is just one example of Infineon’s commitment to providing high-performance solutions tailored to a diverse set of industrial needs. Infineon continuously invests in R&D, ensuring their products encapsulate the latest technological advancements and adhere to stringent environmental standards.

Where to Find SPP20N60CFDXKSA1 by Infineon Technologies AG

To acquire the SPP20N60CFDXKSA1 or to explore alternatives, a visit to findchips.com is highly recommended. By searching on findchips.com, you can assess real-time availability and pricing from various distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Rochester Electronics, Verical, and Future Electronics have stocked this part. To find a suitable alternative within the same category, you can explore more Power Field-Effect Transistors offered by Infineon Technologies AG or other manufacturers on the same platform.

Compare pricing for SPP20N60CFDXKSA1 and other Power Field-Effect Transistors / Transistors at findchips.com