SPX2431AM-L/TR by MaxLinear Inc

Overview of SPX2431AM-L/TR by MaxLinear Inc.

The SPX2431AM-L/TR from MaxLinear Inc. is a shunt voltage reference IC featuring a trimmable/adjustable output. This component, which lies in the subcategory of Voltage References under Power Circuits, provides a precision output voltage that is nominally set at 2.5V but can be adjusted between 2.487V and 2.513V. Presented in a small-outline transistor (SOT-23) with three pins, this device facilitates surface mounting, making it ideal for compact printed circuit board (PCB) applications.

The SPX2431AM-L/TR boasts the ability to maintain a low temperature coefficient of voltage at a maximum of 888 ppm/°C, which highlights its stable performance over varying temperatures. This performance specification coupled with its small package size (dimensions: 2.9mm x 1.3mm x 1.12mm) and the ease of integration with a dual gull wing terminal form, provides considerable flexibility for designers in diversified applications.

This device is compliant with several international standards, including RoHS and REACH, ensuring its acceptability in global markets. It also falls under the EAR99 category of the ECCN code, making it less restricted in international trade. The component’s moisture sensitivity is rated at level 1, indicating its robustness against moisture-induced damage during the assembly process.

Industry Applications for SPX2431AM-L/TR

The versatile features of the SPX2431AM-L/TR make it suitable for integration into several critical industry applications. It is important to note that while the following applications are plausible, detailed analysis and verification by engineering and design teams are required to ensure compliance with industry-specific standards and specific application requirements.

  • Energy and Power Systems: The precision and adjustability of the SPX2431AM-L/TR could potentially be beneficial for voltage monitoring and control in power supply units. Its ability to deliver a stable reference voltage is crucial for maintaining the efficiency and performance of energy systems.
  • Rewewable Energy: In renewable energy systems, such as solar inverters, the precise voltage reference provided by the SPX2431AM-L/TR might be used for accurate conversion of DC to AC power, ensuring reliability and performance consistency in environments that demand high precision.
  • Transportation and Logistics: This component could be used in electronic control systems for transportation infrastructure where stable voltage reference is key to ensuring the accurate functioning of sensor systems and onboard diagnostics.
  • Automotive: Given the right verification to meet automotive standards, the SPX2431AM-L/TR might also find potential usage in vehicle electronic systems where precise voltage calibration is necessary for sensors and control systems, contributing to safer and more efficient vehicle operations.

Note that these potential industry applications are conceptual and illustrative. Their feasibility depends on numerous factors including the environmental conditions, specific requirements, and industry standards governing each application.

About MaxLinear Inc.

MaxLinear Inc. specializes in the design and development of analog and mixed-signal semiconductor solutions. In the specific context of Power Circuits and Voltage References, MaxLinear has established itself with a portfolio of products designed to meet diverse industry needs. The SPX2431AM-L/TR is one of their products offering a combination of performance and integration ease, which is ideal for applications requiring precise and adjustable voltage references. MaxLinear’s commitment to innovation in voltage reference design helps ensure that their components deliver reliability and performance, thereby enhancing overall system integrity.

Where to Find SPX2431AM-L/TR by MaxLinear Inc

To secure the SPX2431AM-L/TR for your designs, it is recommended to check the availability on findchips.com. This site also allows you to compare the pricing and stock levels from various distributors including LCSC, Sensible Micro Corporation, Future Electronics, Mouser Electronics, and DigiKey. However, always verify the most current stock status and pricing on the website.

For alternative parts and perhaps other manufacturers of similar components, exploring the Voltage References section on findchips.com can provide additional choices that accommodate various design requirements.

Compare pricing for SPX2431AM-L/TR and other Voltage References / Power Circuits at findchips.com