SPX3819M5-L-3-3/TR by MaxLinear Inc

Overview of SPX3819M5-L-3-3/TR by MaxLinear Inc.

The SPX3819M5-L-3-3/TR is a fixed positive low-dropout (LDO) regulator, providing a stable 3.3V output from an input ranging between 2.5V to 16V. This component is characterized by its low dropout voltage of only 0.7V and can supply a maximum output current of 500 mA. Encased in a SOT-23-5 package, it is designed to meet RoHS compliance, with a Maximum Operating Junction Temperature (TJ-Max) of 125°C and a Minimum Operating Temperature of -40°C.

Additional features of this LDO regulator include a low noise design, enhancing its suitability for sensitive applications like RF or audio technologies. It offers excellent voltage accuracy (with a maximum voltage tolerance of 1%) and is housed in a ROHS Compliant, MO-178AA, SOT-23, 5 PIN package, which lends itself to high-density mounting on circuit boards.

Industry Applications for SPX3819M5-L-3-3/TR

The SPX3819M5-L-3-3/TR, a product from the subcategory of Linear Regulator ICs, could potentially serve a range of industry applications. These applications might demand stable, regulated power supply with a compact footprint. Given its properties, here are some example industries where this part might be suitable:

  • Energy and Power Systems: Devices and systems requiring consistent voltage regulation, such as smart meters or small-scale renewable energy applications like solar-powered devices, could potentially utilize this component.
  • Transportation and Logistics: The component might be suitable for use in electronic systems within transportation infrastructure, potentially involving applications like GPS devices or fleet management systems requiring compact, efficient power solutions.
  • Renewable Energy: Given the need for energy-efficient and robust components in renewable energy equipment, this LDO regulator could potentially be employed in control circuits of wind or solar power installations.
  • Automotive: If subjected to further testing for compliance with automotive industry standards, the SPX3819M5-L-3-3/TR could possibly be used in automotive applications that require low dropout, high-efficiency voltage regulation.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About MaxLinear Inc.

MaxLinear Inc. is a prominent provider of integrated circuits (ICs) across a varied range of applications, specifically noted for their developments in the field of Linear Regulator ICs within the broader category of Power Circuits. The SPX3819M5-L-3-3/TR is a testament to MaxLinear Inc.’s dedication to producing reliable and efficient LDO regulators, reflecting their commitment to quality and performance. MaxLinear Inc. continuously innovates in the power management space, enabling electronic devices with robust and efficient power solutions.

Where to Find SPX3819M5-L-3-3/TR by MaxLinear Inc

The SPX3819M5-L-3-3/TR by MaxLinear Inc. has been previously available at various distributors including New Advantage Corporation, LCSC, Chip1Stop, TME, Future Electronics, Mouser Electronics, and DigiKey. Since stock levels and pricing can fluctuate, it is recommended to check the latest availability and pricing on findchips.com. This platform also allows the exploration of alternate parts within the Linear Regulator ICs category, offering options from MaxLinear Inc or other manufacturers.

Compare pricing for SPX3819M5-L-3-3/TR and other Linear Regulator ICs / Power Circuits at findchips.com