Overview of SPX5205M5-L-5-0/TR by MaxLinear Inc.
The SPX5205M5-L-5-0/TR is a Fixed Positive LDO Regulator that operates at 5V and has a low dropout voltage of 0.35V. Encased in a lead-free, MO-178AA, SOT-23, with a 5-pin configuration, this device is part of the Linear Regulator ICs subcategory, specializing in power circuits. This low-noise Low Dropout (LDO) voltage regulator can handle a maximum output current of 150mA and is designed for applications requiring a stable and clean voltage supply.
Manufactured by MaxLinear Inc., this LDO supports a wide input voltage range from 2.5V up to 16V, making it versatile for various low-power applications. The part’s maximum operating temperature reaches up to 125°C and can go as low as -40°C, providing a robust solution for environments experiencing extreme temperature variations. This LDO is notable for its moisture sensitivity level rating of 1, indicating high reliability in moist environments. The surface-mount package is lightweight and compact with dimensions of 2.9mm in length and 1.6mm in width.
Industry Applications for SPX5205M5-L-5-0/TR
The SPX5205M5-L-5-0/TR could potentially be integrated into a vast array of industries due to its robustness, efficiency, and low-dropout feature. Below are a few industries where this LDO regulator might be of significant use:
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems could utilize this part to ensure steady power supply and battery longevity.
- Industrial Automation: For sensor devices and control systems that require consistent power under variable industrial conditions, the high temperature tolerance and low noise output of this LDO can provide reliable performance.
- Telecommunications: Communication equipment, which often needs to remain operational regardless of environmental factors, might benefit from the robust temperature range and stable output of this regulator.
- Computing and Data Storage: In applications such as SSDs and portable hard drives, maintaining a precise voltage is crucial, potentially making the SPX5205M5-L-5-0/TR a preferable component.
- Medical Devices: Portable medical monitoring devices require low noise components to increase the accuracy of readings, making this LDO an optimal choice.
Please note that these potential industry applications are conceptual/illustrative and would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About MaxLinear Inc.
MaxLinear Inc. is prominent in the design and manufacture of different types of integrated circuits, including Linear Regulator ICs. They often provide solutions across various segments of Power Circuits, known for their reliability and performance. The SPX5205M5-L-5-0/TR is one of several Low-Dropout (LDO) regulators created by MaxLinear to address the stringent needs for stable power supply in sensitive electronic applications, emphasizing efficiency, compact design, and low-voltage operation in its products.
Where to Find SPX5205M5-L-5-0/TR by MaxLinear Inc.
To source the SPX5205M5-L-5-0/TR LDO voltage regulator, consider consulting the comprehensive database on findchips.com. Here, you can compare current stocks, pricing details, and availability from a variety of distributors. Historically, this part has been available at New Advantage Corporation, LCSC, Future Electronics, Mouser Electronics, and DigiKey. However, checking the most up-to-date information on availability and pricing through findchips.com is recommended. Additionally, you can explore other Linear Regulator ICs offered by MaxLinear Inc or alternative manufacturers in case different specifications meet your project requirements more closely.