Overview of SQ2318AES-T1_GE3 by Vishay Intertechnologies
The SQ2318AES-T1_GE3 is a small signal field-effect transistor (FET) designed for a variety of electronic applications. This part features an N-channel configuration, with a maximum drain-source voltage (Vds) of 40V and a continuous drain current rating (Id) of 8A. Constructed using metal-oxide semiconductor (MOSFET) technology, the SQ2318AES-T1_GE3 is packaged in a small outline, surface-mount TO-236AB package. It is halogen-free, RoHS compliant, and comes with a built-in diode.
This transistor operates in enhancement mode, making it suitable for applications where switching and amplification are required. With an on-resistance (Rds(on)) of a maximum of 0.031 Ω, the SQ2318AES-T1_GE3 offers efficient performance while minimizing power loss. The device is also rated for high operating temperatures, with a maximum of 175 °C and a minimum of -55 °C, allowing it to be utilized in diverse environments.
Additionally, the SQ2318AES-T1_GE3 has a feedback capacitance of 46 pF and a pulsed drain current maximum rating of 32A, which could be beneficial in specific applications that require transient performance. Note that this information is as of the current writing and may be subject to change based on supply chain conditions.
Industry Applications for SQ2318AES-T1_GE3
Given its specifications, the SQ2318AES-T1_GE3 might be applicable in several industries. Here are a few examples where this part could potentially be beneficial:
- Consumer Electronics: The SQ2318AES-T1_GE3 could possibly be utilized in devices such as smartphones, tablets, or home appliances that require efficient switching capabilities. Its compact size and low on-resistance might support designs where space is at a premium and energy efficiency is critical.
- Industrial Automation: This transistor might find applications in control systems and automation equipment where reliable switching of loads is necessary. Due to its ability to handle high currents and voltages, the SQ2318AES-T1_GE3 could potentially be integrated into motor control circuits and signal processing modules.
- Telecommunications: The SQ2318AES-T1_GE3 might be used in telecommunications equipment for signal amplification and switching applications. Its fast turn-on and turn-off times of 24 ns and 26.5 ns, respectively, could suit high-speed applications in communication networks.
- Automotive: If the automotive standards like AEC-Q101 are relevant, the SQ2318AES-T1_GE3 could potentially be implemented in automotive electronic control units (ECUs), LED drivers, and power management systems where small form factors and high efficiency are required.
- Robotics and Drones: The compact design and high-performance characteristics of this transistor might allow for its use in robotics and drone applications, particularly for driving motors and actuators that require reliable switching under varying load conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to confirm adherence to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a manufacturer recognized for producing a wide range of electronic components, particularly in the area of transistors including small signal field-effect transistors like the SQ2318AES-T1_GE3. The company’s product portfolio covers various semiconductor technologies, including MOSFETs, which are widely used due to their efficiency and reliability in numerous applications.
In addition to the SQ2318AES-T1_GE3, Vishay offers several similar parts designed for small signal switching and amplification needs. Their focus on RoHS compliance and consideration for halogen content reflects a commitment to meeting contemporary regulatory standards. Vishay’s products are utilized in diverse sectors, emphasizing their versatility in meeting customer requirements across the electronics industry.
Research Price and Stock for SQ2318AES-T1_GE3 by Vishay Intertechnologies on Findchips.com
For current pricing and stock information regarding the SQ2318AES-T1_GE3, it is advisable to check Findchips.com. This platform can provide insights not only about the mentioned part but also about alternatives within the small signal field-effect transistors subcategory. Some distributors that have historically carried this part include:
- Wuhan P&S
- Avnet Asia
- Mouser Electronics
- Newark
However, it is crucial to visit Findchips to obtain the most up-to-date stock levels and pricing information as availability can fluctuate.