Overview of SRF2012-900YA by Bourns Inc.
The SRF2012-900YA is a common mode chip inductor designed for use in data line filtering applications. Manufactured by Bourns Inc., this component features a dual-function design capable of operating at a voltage up to 50V with a rated current of 0.4A. It is packaged in a halogen-free and RoHS-compliant 4-terminal package which measures 2mm x 1.2mm x 1.2mm, making it a highly compact solution for space-constrained applications. The device is characterized by an impedance of 90 Ohm and does not specify inductance, focusing instead on its common-mode filtering capabilities. The product is part of the SRF2012A series and showcases Bourns Inc.’s commitment to providing high-quality, environmentally compliant electronic components.
From the provided Part Data Attributes, noteworthy aspects of this component include its active lifecycle status, indicating its ongoing production and support by the manufacturer. Compliance with REACH, RoHS, and having a Pb-free code highlights its adherence to environmental and safety standards. Additionally, its ECCN and HTS codes reflect standard regulations for electronic components, making it globally tradable. With a maximum DC resistance of 0.3 Ohm and an insulation resistance minimum of 10 MΩ, the SRF2012-900YA promises efficient performance. Furthermore, it is designed to operate within a wide temperature range (-40 °C to +125 °C), which enhances its versatility across different applications. The component is surface-mountable, facilitating easy integration into various electronic assemblies.
Industry Applications for SRF2012-900YA
The SRF2012-900YA is suitable for a variety of applications across several industries. While the specific use cases will depend on the design requirements of the application, the following are potential industries and scenarios where this component might be utilized:
- Consumer Electronics: In consumer electronics, where space is at a premium and the integrity of data transmission is critical, the SRF2012-900YA could potentially be used in devices such as smartphones, tablets, and laptops to provide effective filtering of data lines, thus protecting against common-mode interference.
- Audio and Video Systems: For audio and video equipment, including home theater systems, high-definition televisions, and professional broadcasting equipment, this component might play a role in ensuring clear signal transmission by mitigating noise that can distort audio or visual data.
- Renewable Energy Systems: In the context of renewable energy applications such as solar inverters or wind turbine controls, the SRF2012-900YA could potentially be employed to safeguard the integrity of data communication lines, thus ensuring efficient operation and monitoring of energy systems.
These potential industry applications serve as conceptual illustrations and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a premier manufacturer of electronic components, widely recognized for its innovative solutions and reliability in delivering high-quality parts. The company has made significant contributions to the field of electronic components, with a special focus on Data Line Filters and filters in general. The SRF2012-900YA is an exemplary product within Bourns Inc.’s portfolio, showcasing the company’s expertise in designing and manufacturing advanced filtering solutions. Bourns Inc. offers a broad array of components that cater to diverse applications, ranging from automotive and industrial systems to consumer electronics and communication infrastructures. The company’s products, including the SRF2012-900YA and similar parts, reflect their commitment to quality, innovation, and environmental responsibility.
Where to Find SRF2012-900YA by Bourns Inc
To purchase the SRF2012-900YA or explore similar components, findchips.com is an invaluable resource. By visiting our site, you can find insightful information on inventory availability, current stock levels, and pricing for this part from various distributors. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc.; however, for the most current availability and best pricing, please check directly on Findchips. The site also offers the capability to compare Data Line Filters from Bourns Inc. and other manufacturers, making it easier to evaluate alternatives for your specific application needs.