SRP4012TA-4R7M by Bourns Inc

Overview of SRP4012TA-4R7M by Bourns Inc.

The SRP4012TA-4R7M from Bourns Inc. is a General Purpose Inductor detailed primarily for power management applications within various electronic devices. This component features an inductance value of 4.7µH with an inductance tolerance of ±20%. It is constructed in a shielded rectangular package which effectively minimizes electromagnetic interference, boosting performance in circuit operations. Rated for a current of 2A RMS and saturation current up to 2.5A, this inductor handles considerable electrical loads. With a resistance of 0.145 Ohm, it operates within a broad temperature range from -55 °C to +150 °C, confirming its reliability in varied environmental conditions. Additionally, the part meets AEC-Q200 standards, which denotes its suitability for automotive applications under rigorous quality requirements.

It is also worth noting its physical specifications, with a package size of 1816 in surface mount form, making it suitable for compact circuit designs. Compliance with RoHS (Restriction of Hazardous Substances) and REACH attests to its environmental and health safety standards. Currently, as per the latest data, this component has a factory lead time of approximately 17 weeks and 3 days.

Industry Applications for SRP4012TA-4R7M

  • Automotive: Given its compliance with AEC-Q200, the SRP4012TA-4R7M could potentially be used in automotive electronics where high reliability and performance under extreme conditions are crucial. Applications might include power supply circuits in infotainment systems or electronic control units which require dependable inductance with minimal interference.

  • Consumer Electronics: As a general purpose inductor with a low resistance and high current handling capacity, SRP4012TA-4R7M might be effectively utilized in devices such as smartphones, tablets, and laptops. These applications often require compact, efficient power management components to improve battery life and reduce energy loss.

  • Aerospace and Defense: The wide operating temperature range and robust construction make SRP4012TA-4R7M a viable candidate for aerospace and defense applications. While specific certification for these industries was not mentioned, the general attributes of durability and functionality at extreme temperatures suggest its potential utility in harsh environments.

  • Industrial Automation: The shielded design enabling minimal electromagnetic interference makes this inductor potentially suitable for industrial automation systems. It might help in maintaining stability and efficiency in complex machinery control activities, which are sensitive to electrical noise.

  • Telecommunications: Due to its high frequency performance and shielded construction, the SRP4012TA-4R7M could serve in power supply sections of telecommunications equipment, ensuring stable operation and resilience in signal processing applications.

However, it is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Bourns Inc.

Bourns Inc. is a prominent global manufacturer known for its reliable and innovative electronic components, particularly in the area of inductors. Their product range extensively covers various types of inductors including Fixed Inductors which are crucial in countless electronic applications. The SRP4012TA-4R7M is part of their SRP4012TA series which showcases their expertise in producing components that effectively balance performance with reliability, adhering to stringent automotive and environmental standards. Bourns Inc.’s commitment to quality and sustainability makes their products a preferred choice for a wide range of industry applications.

Where to Find SRP4012TA-4R7M by Bourns Inc.

To procure the SRP4012TA-4R7M, consider exploring options on findchips.com. The website efficiently offers current stock levels, pricing comparisons, and distributor options. Historically, this component has been available from distributors such as Master Electronics, Chip1Stop, Mouser Electronics, and DigiKey. Nevertheless, it is recommended to visit the site to access up-to-date availability and possibly find alternatives from Fixed Inductors that might be offered by Bourns Inc. or other manufacturers.

Compare pricing for SRP4012TA-4R7M and other Fixed Inductors / Inductors at findchips.com