SRP5020C-1R5M by Bourns Inc

Overview of SRP5020C-1R5M by Bourns Inc.

The SRP5020C-1R5M is a general-purpose inductor with a nominal inductance of 1.5 µH and a tolerance of 20%, manufactured by Bourns Inc. This component features a metal alloy powder core and is designed for surface mounting, making it suitable for high-density installation. The inductor is housed in a 2220 chip size package, with dimensions of 5.7mm x 5.2mm x 1.8mm. It supports a maximum current rating of 7A and is shielded to minimize electromagnetic interference.

Bourns Inc. has designed the SRP5020C-1R5M to provide efficient performance in various power applications, reflecting in its construction properties like a low DC resistance of 0.0287 Ω and a self-resonance frequency of 42 MHz. The part operates over a wide temperature range from -40 °C to +125 °C, ensuring reliability under varied environmental conditions. Additionally, it is RoHS and REACH compliant, adhering to current environmental standards. Please note that the factory lead time for this part is currently 12 weeks, as of the time of this writing.

Industry Applications for SRP5020C-1R5M

The SRP5020C-1R5M could potentially serve a variety of applications across different industries. The following are illustrative examples where such Fixed Inductors devices might be utilized:

  • Consumer Electronics: The device might potentially be used in consumer electronics like smartphones, tablets, and laptops, where efficient power management and minimal space usage are crucial. Attributes such as its compact size, shielded construction, and high current capacity support its use in these applications. However, specific design and testing are required to confirm suitability.
  • Energy and Power Systems: In power supply units and voltage regulators, this inductor might help in managing power effectively, contributing to smoother power delivery and reduced noise levels. The low DC resistance and high temperature tolerance make it a possible candidate for these applications, subject to engineering verification.
  • Renewable Energy: Devices like solar inverters and wind turbine controllers, which require robust and efficient power management solutions, could potentially incorporate this inductor. Its ability to handle significant currents and operate under a broad temperature range might be beneficial, though the fit for such applications should be analyzed by specialists.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer in the electronics industry, known for their comprehensive range of electronic components including a variety of inductors. The company’s expertise in designing and manufacturing Fixed Inductors, like the SRP5020C-1R5M, stems from their commitment to quality, innovative engineering, and market responsiveness. Bourns Inc. offers a wide array of inductors differing in size, power capacities, and specific applications, making them a versatile provider in the field of electromagnetic and circuit protection devices.

Where to Find SRP5020C-1R5M by Bourns Inc

To purchase the SRP5020C-1R5M, you can explore various distributors through findchips.com. Notably, this component has been previously available at distributors such as Master Electronics, Avnet Abacus, Verical, Onlinecomponents.com, Arrow Electronics, Avnet Americas, and Newark. However, for up-to-date stock levels and pricing, please visit findchips.com. You can also utilize this link to find alternative Fixed Inductors that might be offered by Bourns Inc or other manufacturers if needed.

Compare pricing for SRP5020C-1R5M and other Fixed Inductors / Inductors at findchips.com