Overview of SS14 by Taiwan Semiconductor
The SS14 is a silicon Schottky Rectifier Diode characterized by its low forward voltage (max 0.5V) and a reverse voltage of 40V, manufactured by Taiwan Semiconductor. This diode is designed to handle a maximum output current of 1A and operates efficiently within a temperature range of -55 °C to 125 °C. Encased in a green, plastic DO-214AC (SMA) package, it occupies a minimal footprint on printed circuit boards, making it suitable for high-density installations. The SS14 is also compliant with RoHS standards, emphasizing the environmental consideration of its use and disposal.
What makes the SS14 particularly interesting is its “low power loss” feature, signifying its efficiency in applications where power conservation is critical. Furthermore, the diode’s moisture sensitivity level is marked at Level 1, indicating its robustness in environments prone to moisture exposure. With a reverse current maximum of 200 µA and a non-repetitive peak forward current of 40 A, this diode ensures reliable performance in surge conditions. It is also surface-mount capable, providing ease of assembly and integration into various electronic systems.
Industry Applications for SS14
The Rectifier Diodes like the SS14, due to their electrical characteristics and functionality, find utility across a diverse range of industry applications. Here are some potential use cases, emphasizing the importance of integrating engineering and design teams’ analysis for adherence to specific standards:
- In energy and power systems, SS14 Schottky Diodes might potentially be utilized in power supply circuits, facilitating efficient power conversion and regulation. Their capability to minimize power loss is particularly beneficial in systems requiring high efficiency, such as switch-mode power supplies (SMPS).
- Within the renewable energy sector, these diodes could potentially be implemented in photovoltaic (PV) inverters, where their high-frequency operation and low forward voltage drop contribute to reduced heat dissipation and improved overall system efficiency.
- Consumer electronics, especially those emphasizing portability and battery life, might also benefit from the integration of SS14 diodes in their charging circuits, providing efficient power management to extend device usage between charges.
Note: The aforementioned potential industry applications are conceptual/illustrative and necessitate thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Taiwan Semiconductor
Taiwan Semiconductor is a leading manufacturer in the electronic components industry, with a particular strength in the production of Rectifier Diodes. Their portfolio includes a wide range of diodes, including Schottky, fast recovery, and standard rectifiers, to meet the needs of various applications. The SS14 is one such example of Taiwan Semiconductor’s commitment to delivering high-quality, reliable components. Taiwan Semiconductor’s offerings are distinguished by their adherence to rigorous quality standards, innovative technology, and a focus on environmental sustainability, with many of their products being RoHS compliant. The company supports a multitude of applications across various industries, making their products a staple in the design of electronic systems worldwide.
Where to Find SS14 by Taiwan Semiconductor
To purchase the SS14 diode or explore similar Rectifier Diodes, one recommended resource is findchips.com. This platform enables users to efficiently search for specific parts, compare prices, and check the current stock levels from various distributors. Historically, SS14 has been available from distributors such as EBV Elektronik, Arrow Electronics, Mouser Electronics, and DigiKey. However, stock levels and availability are subject to change, so it is advisable to visit findchips.com to get the most current information and explore a wide range of options provided by Taiwan Semiconductor or other manufacturers.