SS34-E3/57T by Vishay Intertechnologies

Overview of SS34-E3/57T by Vishay Intertechnologies

The SS34-E3/57T by Vishay Intertechnologies is a Schottky rectifier characterized by a repetitive peak reverse voltage of 40V and an average forward current of 3A. Packaged in a DO-214AB (SMC) with 2 pins, this diode suits applications needing efficient power rectification with minimal power loss. The product features a maximum forward voltage of 500mV and benefits from a silicon diode element, which contributes to its reliability and performance under varied conditions. This component is part of the SS Series and is compliant with RoHS (Restriction of Hazardous Substances) standards, ensuring environmental responsibility in its use.

The SS34-E3/57T operates within an extensive temperature range of -55°C to 150°C, suitable for challenging thermal environments. Notably, this diode is unqualified, indicating a focus on general commercial applications rather than specialized industries requiring specific qualifications. It also supports surface mounting technology, which facilitates easier assembly on printed circuit boards. This part is noted for its additional features as a free-wheeling diode that possesses low power loss, benefitting applications prioritizing efficiency.

Industry Applications for SS34-E3/57T

The SS34-E3/57T, being a Rectifier Diode, holds potential for various applications across multiple industries. Its characteristics may suggest its use in the following areas:

  • Energy and Power Systems: This part could be potentially used in power supply units or in power conversion systems where efficiency and low power loss are critical. The low forward voltage and high temperature resilience make it a suitable candidate for high-performance power supplies.
  • Renewable Energy: In solar power systems, the SS34-E3/57T might be utilized in the solar inverters, which require efficient power conversion from DC to AC. Its attributes support this functionality, potentially reducing energy loss during the conversion process.
  • Automotive: Although this diode is not specifically listed as meeting automotive industry standards like AEC-Q100 or AEC-Q101, its use in non-critical systems within automotive applications, such as in battery management systems or in peripheral power modules, could be considered. Its high thermal and reverse voltage capacity might support such applications.

Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of electronic components, with a particular strength in diodes and rectifiers. Their portfolio covers a vast range of Rectifier Diodes, among which the SS34-E3/57T stands out due to its versatility and efficiency. Vishay Intertechnologies emphasizes not only performance but also compliance with environmental standards as indicated by their RoHS-compliant offerings, highlighting their commitment to environmentally responsible manufacturing practices.

Where to Find SS34-E3/57T by Vishay Intertechnologies

To source the SS34-E3/57T by Vishay Intertechnologies, exploring options on findchips.com is highly recommended. This site provides current stock levels and pricing updates. Historically, this part has been available from distributors such as LCSC, Avnet (both Asia and Americas), Mouser Electronics, and Future Electronics. However, checking findchips.com will provide the most current availability and competitive pricing information. You can also utilize the same platform to find alternative Rectifier Diodes offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for SS34-E3/57T and other Rectifier Diodes at findchips.com