Overview of SS443A by Honeywell Sensing and Control
The SS443A is a Hall Effect sensor designed for various applications requiring magnetic field detection. This component features a magnetic field range that spans from a minimum threshold of 2 millitesla (mT) to a maximum of 12.5 mT. It’s a bipolar sensor, meaning it can detect the magnetic field direction and respond appropriately. The package design is rectangular and made from a combination of plastic and epoxy materials, which are commonly used for their durability and resistance to environmental factors.
Key specifications for the SS443A include:
- Body dimensions: 1.6 mm width, 3 mm height, and 4.1 mm length
- Operating current maximum of 10 mA
- Open-collector output circuit type, suitable for interfacing with various digital systems
- A supply voltage range from 3.8 V to 30 V
- Operating temperature range from -40 °C to 150 °C
- Three-terminal configuration for easy integration
- Rohs compliant and fully Pb-free, adhering to environmental regulations
As of the current writing, the SS443A is part of an active product lifecycle, indicating that it is still produced and supported by Honeywell Sensing and Control. This continuity can be essential for design engineers who rely on stable supply chains for their projects.
Industry Applications for SS443A
The versatility of the SS443A makes it suitable for several industries, particularly those that utilize magnetic field sensing technology. Here are some potential applications:
- Transportation and Logistics: In the transportation sector, the SS443A might serve in systems for speed detection or in anti-theft applications. It could potentially provide feedback for automated vehicle systems, monitoring magnetic fields related to vehicle position.
- Automotive: The SS443A could possibly be utilized in applications like wheel speed sensing or gear position detection in automotive systems. Given its operational temperature and current specifications, it might be a good fit for a variety of automotive environments, ensuring reliable performance under extremes. Note that automotive applications often require compliance with standards such as AEC-Q100, hence validation is necessary for automotive-specific designs.
- Robotics and Drones: For robotic systems or drones, the SS443A might find use in position sensing applications. It could provide crucial feedback for motor control systems or assist in maintaining stability and orientation by detecting magnetic fields, allowing robots and drones to navigate effectively.
It is essential to note that these potential applications for the SS443A are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is recognized for its broad range of sensing technologies, particularly in the realm of Magnetic Field Sensors such as the SS443A. The company’s expertise in manufacturing reliable and robust sensors makes them a preferred choice for industries across the board, from automotive to industrial applications.
In addition to the SS443A, Honeywell produces various similar parts, catering to specific needs within the market. Their sensors are widely utilized for applications that require precision and reliability, making them an integral part of many modern electronic systems and devices.
Research Price and Stock for SS443A by Honeywell Sensing and Control on Findchips.com
For those interested in acquiring the SS443A, it is advisable to research current stock and pricing on Findchips.com. This resource provides not only the latest information on availability but also a comparative analysis of pricing across various distributors. Historical distributors for this part include:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- RS Components
- TME
While these distributors have previously stocked the SS443A, stock levels and prices can fluctuate. Hence, checking Findchips for the most current information is highly recommended, especially if alternative parts within the Magnetic Field Sensors category are being considered.