SSL-LX5093SID by ITW Lumex

Overview of SSL-LX5093SID by ITW Lumex

The SSL-LX5093SID is a single color LED that emits a super high intensity red light, characterized by a peak wavelength of 636 nm and luminous intensity rated at 700 mcd. This component features a diffused lens and is designed in a T-1 3/4 (5 mm) package, making it suitable for a variety of applications requiring high visibility. The round shape and radial mount configuration offer flexibility in mounting options, which can be advantageous in both prototyping and production environments.

Manufactured by ITW Lumex, this LED is part of a broader category of optoelectronic devices known as visible LEDs. The device supports a forward current of up to 0.025 A and operates efficiently across a wide temperature range from -40 °C to 85 °C. With its built-in resistor feature, the SSL-LX5093SID simplifies the application’s design process, reducing the number of external components necessary for operation. Additionally, it is compliant with various environmental standards, including RoHS and REACH, which ensures that it meets today’s sustainability requirements.

Industry Applications for SSL-LX5093SID

Given the characteristics of the SSL-LX5093SID, its potential applications span multiple industries. Below are a few examples of sectors where this LED might be employed:

  • Consumer Electronics: This component might be used in consumer electronic devices such as alarm systems or notification lights due to its bright red emission and compact size. The high luminous intensity could improve visibility in adverse lighting conditions.
  • Robotics and Drones: In robotics, the SSL-LX5093SID could serve as an indicator light, communicating the robot’s status during operation. Its durability and operating temperature range might make it a good fit for outdoor applications in drones.
  • Transportation and Logistics: Implementing this LED in vehicular applications such as tail lights or warning indicators might enhance safety. The color and intensity could serve as effective visual signals for other drivers and pedestrians.
  • Smart Cities: The part could be integrated into urban infrastructure projects such as traffic signals or street lighting. Given its resilience to temperature fluctuations, it may provide reliable service in various environmental conditions.
  • Security and Surveillance: In security systems, the SSL-LX5093SID might be used as an alert signal for alarms or surveillance equipment, where bright, noticeable alerts are crucial.

These potential industry applications are only conceptual and illustrative; actual implementation requires a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About ITW Lumex

ITW Lumex specializes in the design and manufacturing of optoelectronic components, including the SSL-LX5093SID. The company focuses on delivering a wide range of visible LEDs that serve various applications across numerous sectors. In addition to the SSL-LX5093SID, ITW Lumex produces other components with unique properties, ensuring they meet the diverse needs of their customers. Their commitment to quality, compliance with environmental regulations, and innovative design positions them as a notable player in the optoelectronics market.

Research Price and Stock for SSL-LX5093SID by ITW Lumex on Findchips.com

For those considering the SSL-LX5093SID, it is recommended to research current stock and pricing on Findchips. This platform can provide comprehensive information about the availability of the part across various distributors, as well as potential alternatives within the Visible LEDs category. Historically, the part has been available at distributors such as Master Electronics, TME, Quest Components, Future Electronics, Onlinecomponents.com, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, current inventory levels should be verified through Findchips to ensure up-to-date information.

Compare pricing for SSL-LX5093SID and other Visible LEDs / Optoelectronics at findchips.com