SST39WF1601-70-4I-MAQE-MQ1 by Microchip Technology Inc

Overview of SST39WF1601-70-4I-MAQE-MQ1 by Microchip Technology Inc.

The SST39WF1601-70-4I-MAQE-MQ1 is a 16Mbit multi-purpose Flash memory device that operates within a supply voltage range of 1.65V to 1.95V. It is packaged in a WFBGA (Wafer Ball Grid Array) form factor with 48 terminals and a very thin profile. Its compact design measures 6 mm in length, 4 mm in width, and has a maximum seated height of 0.73 mm, making it suitable for space-constrained applications.

This Flash memory device has a memory density of 16 Mbits, organized as 1MX16, allowing for efficient data storage and retrieval. It exhibits an access time of up to 70 ns, enabling fast performance for various applications. The SST39WF1601-70-4I-MAQE-MQ1 supports an asynchronous operating mode and includes a command user interface, which enhances its ease of integration into existing systems.

In terms of reliability, this component is characterized by an impressive endurance rating of 100,000 write/erase cycles and a minimum data retention time of 100 years. The bottom boot-block design further enhances the device’s versatility, making it suitable for various programming and operational tasks. It is compliant with Reach and has an ECCN Code of 3A991.B.1.A, indicating its export compliance status.

Please note that the projected end-of-life (EOL) date for the SST39WF1601-70-4I-MAQE-MQ1 is set for October 27, 2039. As of this writing, the part is categorized as ‘Active’, which indicates that it is still currently in production and available for use in design applications.

Industry Applications for SST39WF1601-70-4I-MAQE-MQ1

The SST39WF1601-70-4I-MAQE-MQ1 could potentially find applications in several industries due to its characteristics and features. Below are some potential industry applications where this Flash memory device might be utilized:

  • Consumer Electronics: The device might be used in various consumer electronics, such as digital cameras or portable media players, where fast read access times and efficient storage capacity are essential. Its low operating voltage could potentially enhance battery life in portable devices.
  • Telecommunications: The SST39WF1601-70-4I-MAQE-MQ1 could be integrated into communication systems that require non-volatile memory for firmware storage or configuration settings. The endurance and data retention capabilities may support applications in mobile communication devices or network equipment.
  • Internet of Things (IoT): This memory device might be suitable for IoT devices, where low power consumption and compact packaging are important. Its attributes could support applications such as smart sensors, where firmware updates may be necessary.
  • Automated Systems and Robotics: The potential use of this part in automated systems, including robotics, could stem from its quick access time and write/erase cycle endurance. It might be used for storing program data and operational instructions, which are critical in dynamic environments.
  • Healthcare Devices: Potential applications in healthcare technologies could involve using the SST39WF1601-70-4I-MAQE-MQ1 in diagnostic equipment or patient monitoring systems, where reliable data retention and low operational voltage are advantageous.

It should be noted that these potential industry applications are only conceptual illustrations and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a provider of microcontroller, analog, and Flash memory solutions. They are recognized for their extensive portfolio that includes various types of memory products, such as the SST39WF1601-70-4I-MAQE-MQ1. The company focuses on delivering quality solutions for a wide range of applications, aligning with the needs of various industries.

Microchip has developed a variety of Flash memory products designed to meet specific customer requirements, including different configurations, programming methods, and operational characteristics. The SST39WF1601-70-4I-MAQE-MQ1 is an example of their commitment to providing reliable and efficient memory solutions. Other similar parts in their range might include various NOR Flash memories and EEPROM devices, designed to offer flexibility and high performance in data storage applications.

Research Price and Stock for SST39WF1601-70-4I-MAQE-MQ1 by Microchip Technology Inc on Findchips.com

To determine the current stock levels and pricing for the SST39WF1601-70-4I-MAQE-MQ1, it is recommended to visit Findchips. This platform provides real-time data on availability and pricing from various distributors, ensuring that you have the most up-to-date information for procurement.

This part has historically been available through distributors, including Microchip Technology Inc., but visiting Findchips will give you access to current stock status and pricing details. Additionally, users can explore the Flash Memories category on Findchips to identify alternate parts that might be offered by Microchip Technology Inc. or other manufacturers.

Compare pricing for SST39WF1601-70-4I-MAQE-MQ1 and other Flash Memories / Memory at findchips.com