ST10F273M-4T3 by STMicroelectronics

Overview of ST10F273M-4T3 by STMicroelectronics

The ST10F273M-4T3 is a high-performance 16-bit microcontroller (MCU) equipped with 512 Kbyte Flash memory and 36 Kbyte RAM, designed by STMicroelectronics. It operates at a maximum clock frequency of 40 MHz and is designed for advanced control applications, providing a blend of high-speed processing capabilities with robust storage options. This microcontroller is packaged in a low profile, fine-pitch 144-pin LQFP package measuring 20 x 20 mm, with a height of 1.40 mm and a pitch of 0.5 mm, making it suitable for compact, high-density board layouts.

Its notable features include an Analog-to-Digital Converter (ADC), Pulse Width Modulation (PWM) channels, and direct memory access (DMA) channels, enhancing its utility in handling complex tasks and peripherals efficiently. With a wide operation temperature range from -40°C to 125°C and survival in peak reflow temperatures up to 260°C, it’s tailored for demanding environments. The microcontroller’s architecture supports an external data bus width of 16 bits, allowing straightforward integration into a wide variety of digital systems.

Industry Applications for ST10F273M-4T3

The versatility and robust features of the ST10F273M-4T3 microcontroller make it suitable for a wide range of applications, particularly in sectors demanding high-reliability and processing power.

  • Industrial Automation: Its robust processing capabilities and support for numerous I/O lines can facilitate complex control systems in manufacturing processes, potentially enhancing efficiencies and system responsiveness.
  • Renewable Energy: The MCU may be suitable for control systems in solar inverters or wind turbine controllers, where precise operation and reliability are paramount, leveraging its ADC and PWM functionalities for efficient energy management.
  • Robotics and Drones: Given its high-speed processing power and extensive memory capabilities, it could be leveraged for real-time control and data processing tasks in robotics, enhancing operational capabilities and autonomy in drones.
  • Automotive Technologies: The temperature grade and durability make this MCU potentially suitable for applications in automotive technologies, particularly in engine control units or advanced driver-assistance systems (ADAS), where reliability under varying environmental conditions is crucial.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, specializing in a wide array of electronic components, with a particular emphasis on microcontrollers and processors. Their product range spans from simple microcontrollers for basic task management to complex processors designed for the most demanding computational tasks. The ST10F273M-4T3 is part of STMicroelectronics’ extensive line of microcontrollers, designed to offer a balance between performance, power consumption, and cost, catering to a variety of market requirements. Known for their innovation and reliability, STMicroelectronics’ products are a top choice for engineers and companies seeking quality semiconductor solutions.

Where to Find ST10F273M-4T3 by STMicroelectronics

For those interested in purchasing the ST10F273M-4T3 microcontroller, or exploring alternate Microcontrollers by STMicroelectronics or other manufacturers, findchips.com offers a comprehensive database of suppliers and real-time market information. Historically, distributors such as DigiKey have carried this part, but availability can fluctuate. Users are encouraged to check findchips.com for the most current stock levels and pricing from a variety of distributors. This platform ensures that procurement professionals and engineers can make informed decisions by comparing pricing and availability from multiple sources in one location.

Compare pricing for ST10F273M-4T3 and other Microcontrollers / Microcontrollers and Processors at findchips.com