Overview of STM32F030K6T6TR by STMicroelectronics
The STM32F030K6T6TR is a cutting-edge microcontroller unit (MCU) from STMicroelectronics, renowned for its exceptional performance and low-power consumption. As a part of the STMicroelectronics STM32 family, specifically the STM32F0 series, this MCU is designed around the ARM Cortex-M0 architecture. This 32-bit processor runs at a frequency of up to 48 MHz, offering a balanced compromise between processing power and power consumption. The unit comes with 32 Kbytes of Flash memory for program storage and 4 Kbytes of RAM for data storage, making it suitable for a wide range of applications. Encapsulated in a 32-pin LQFP package, the STM32F030K6T6TR is characterized by its compactness and the efficiency of its I/O pin layout.
This MCU is embedded with a variety of peripherals that make it highly versatile. With features such as an Analog Digital Converter (ADC), Direct Memory Access (DMA) channels, and PWM (Pulse Width Modulation) channels, it provides a solid foundation for applications requiring analog-to-digital conversion, efficient data transfers without CPU loading, and dynamic control of power or motor speeds. Its “Industrial” temperature grade qualification, as noted from its operating temperatures ranging from -40°C to 85°C, underscores its reliability in challenging environmental conditions. Furthermore, the device adheres to strict RoHS compliance, ensuring it meets global standards for environmental safety.
Industry Applications for STM32F030K6T6TR
The versatile features of the STM32F030K6T6TR make it a potential fit for various application areas. It is important to note that the suitability of this MCU for a particular application requires thorough analysis and verification by engineering and design teams to ensure it meets industry standards and application-specific requirements. Here are a few illustrative examples:
- Consumer Electronics: Given its 32-bit processing capability and low power consumption, the STM32F030K6T6TR could potentially be used in smart appliances, wearable devices, and gaming peripherals. These applications benefit from the MCU’s ability to process tasks efficiently while maximizing battery life.
- Industrial Automation: The robustness of this MCU, as demonstrated by its wide operating temperature range and the inclusion of DMA channels, might make it suitable for sensor data collection, automated control systems, and interface panels in manufacturing environments.
- Smart Cities: Applications such as smart lighting systems, urban sensors for environment monitoring, and public service automation could take advantage of the STM32F030K6T6TR’s processing power, along with its ADC and PWM capabilities for efficient, real-time data processing and control.
- Agriculture Technology: In the agriculture sector, this MCU could potentially be used in precision farming equipment, irrigation control systems, and livestock monitoring systems. Its low-power characteristics and sufficient processing capacity fit well with the requirements of devices that are often deployed in remote locations and rely on battery power.
- Environmental Monitoring: Devices used for weather data collection, air quality monitoring, and pollution tracking could benefit from the STM32F030K6T6TR’s capabilities. The MCU’s ADC feature is specifically relevant for converting environmental sensor data into digital information for analysis.
These potential industry applications are purely conceptual and necessitate detailed examination for compliance with specific industry standards and application demands.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that serves clients across the spectrum of electronics applications. The company has a significant presence in the Microcontrollers and Processors sector, with a broad portfolio of products catering to a diverse range of needs. Among these offerings, the STM32F030K6T6TR is part of STMicroelectronics’ STM32 family, which is highly regarded for its performance, efficiency, and the company’s commitment to innovation. The STM32 range covers a wide variety of processing needs, from basic to advanced, with different memory sizes, processor speeds, and peripheral options to suit specific application requirements. STMicroelectronics’ dedication to quality, reliability, and environmental sustainability makes its products a dependable choice for manufacturers and developers.
Where to Find STM32F030K6T6TR by STMicroelectronics
For those interested in procuring the STM32F030K6T6TR, it is advisable to start your search at findchips.com. This platform provides up-to-the-minute information on stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Maritex, EBV Elektronik, and Avnet, among others. However, inventory levels and distributor availability change frequently, so it is best to check FindChips for the most current information. For alternative Microcontrollers that might meet your requirements, FindChips offers a comprehensive database of parts from STMicroelectronics and other manufacturers.