Overview of STM32F070CBT6TR by STMicroelectronics
The STM32F070CBT6TR is a mainstream Arm Cortex-M0 based microcontroller unit (MCU) that is designed to provide excellent performance with a value-oriented approach. It features 128 Kbytes of Flash memory allowing for flexibility in programming and application storage. The 32-bit architecture supports a maximum clock frequency of 48 MHz, which is suitable for a variety of processing tasks.
This MCU is packaged in a 48-lead LQFP package, making it a compact choice for various applications. It is compliant with ROHS standards, ensuring it meets environmental regulations. With a number of integrated features such as a USB interface, multiple I/O lines (37 in total), and onboard analog-to-digital converters (ADCs), the STM32F070CBT6TR is equipped to handle numerous tasks, making it a versatile component for different projects.
In terms of operational capabilities, the STM32F070CBT6TR operates within a temperature range of -40 °C to 85 °C, providing resilience in diverse environments. The device utilizes CMOS technology, and with 16 Kbytes of RAM, it supports various applications that require efficient data handling and processing. Additionally, it includes direct memory access (DMA) channels, which enhance its efficiency in managing data transfers.
The part is currently in active production, indicating that it is readily available for procurement at various electronic component distributors. The factory lead time for this part is approximately 13 weeks as of the current writing, which should be accounted for in any project timelines.
Industry Applications for STM32F070CBT6TR
The STM32F070CBT6TR microcontroller might find its place in several industries due to its versatile features. Here are some potential industry applications:
- Internet of Things (IoT): The STM32F070CBT6TR could be used in smart home devices, enabling them to connect and communicate with other devices via the USB interface. Its low power consumption and processing capabilities make it a good candidate for battery-operated devices.
- Environmental Monitoring: This microcontroller might be utilized in sensor nodes for collecting environmental data, such as temperature and humidity. The ADC functionality allows direct interfacing with various sensors, making it suitable for applications that require real-time data acquisition.
- Industrial Automation: In an industrial setting, the STM32F070CBT6TR could drive automation systems, such as programmable logic controllers (PLCs) or machine controllers. Its PWM channels could manage motor controls, enhancing the efficiency of automated systems.
- Consumer Electronics: Embedded into portable devices, the STM32F070CBT6TR might control functionalities including user interfaces and communication features. Its compact form factor suits applications in handheld electronics and gadgets.
- Robotics and Drones: This microcontroller could potentially serve as the brain of a small robotic system or a drone. With its processing power and I/O capability, it might manage sensors, motors, and communication links within the robotic or aerial platform.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that specializes in a wide range of electronic components, including microcontrollers, sensors, and power management devices. The company has a strong focus on developing high-performance microcontrollers specifically tailored for various applications across multiple industries.
The STM32 family of microcontrollers, which includes the STM32F070CBT6TR, exemplifies STMicroelectronics’ commitment to innovation in the field of embedded processing. This family offers a diverse range of options, from low-power solutions to high-performance devices, catering to both industrial and consumer markets.
STMicroelectronics’ approach emphasizes flexibility, scalability, and ease of integration, allowing engineers to utilize their microcontrollers in various applications efficiently. Similar products in this category include various models from the STM32F0 series, which provide similar architectures and functionalities suited for cost-sensitive projects.
Research Price and Stock for STM32F070CBT6TR by STMicroelectronics on Findchips.com
For updated information on stock and pricing for the STM32F070CBT6TR, it is recommended to visit Findchips.com. This platform also provides insights into alternate parts that could fulfill similar functions, particularly within the Microcontrollers subcategory.
The STM32F070CBT6TR has historically been available from several distributors, including:
- Win Source Electronics
- MacroQuest Electronics
- DigiKey
- Mouser Electronics
However, it is important to check Findchips for the most current stock levels and pricing, as availability may vary.