Overview of STM32F072C8T6TR by STMicroelectronics
The STM32F072C8T6TR is a mainstream Arm Cortex-M0 USB line microcontroller that features 64 Kbytes of Flash memory and operates at a maximum CPU speed of 48 MHz. It belongs to the STM32 family, specifically under the STM32F0 series of microcontrollers, which are designed for cost-sensitive applications that require efficient performance. This microcontroller is packaged in an LQFP-48 (Low-profile Quad Flat Package) configuration, making it suitable for compact design requirements.
The STM32F072C8T6TR is compliant with RoHS regulations and demonstrates a variety of useful features, including USB, Controller Area Network (CAN), and Consumer Electronics Control (CEC) functions. The chip also supports 16 Kbytes of RAM, 12 timers, and various integrated peripherals, which may include Analog-to-Digital Converters (ADC) and Digital-to-Analog Converters (DAC) functionalities. The architecture of the microcontroller utilizes a 32-bit RISC design, ensuring efficient processing and low power consumption, making it potentially ideal for embedded applications.
As of the current writing, the part has an active life cycle, which suggests ongoing support from the manufacturer. The factory lead time is noted to be approximately 13 weeks, which may be important for planning and procurement purposes.
Industry Applications for STM32F072C8T6TR
The STM32F072C8T6TR might find its application across several industries due to its capabilities. Below are potential industry applications and examples of how this microcontroller could be utilized:
- Industrial Automation: The microcontroller could be integrated into various industrial equipment such as PLCs (Programmable Logic Controllers) or data acquisition systems where reliable performance and communication functions like USB and CAN are required.
- Healthcare: In medical devices, the STM32F072C8T6TR might be used in portable diagnostic equipment or monitoring devices that necessitate low power consumption while processing data effectively and possibly enabling communication via USB.
- Robotics and Drones: This microcontroller could work in control systems for drones or robotic arms where precise timing and real-time data processing are critical. The PWM channels and timers might allow for sophisticated motor control.
- Renewable Energy: The STM32F072C8T6TR might also find use in renewable energy applications, such as solar inverters or battery management systems, where it could handle data processing and communication tasks while ensuring reliability even in varied operating conditions.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is known for its diverse portfolio of microcontrollers, including the STM32 family. The STM32F0 series, which includes the STM32F072C8T6TR, targets applications that require cost-effectiveness along with high performance. STMicroelectronics has made substantial investments in the development of microcontrollers designed for a variety of markets, extending their capabilities and enhancing their functionality through continual innovation.
In addition to the STM32F072C8T6TR, the STM32 family includes similar products that support various architectures and performance levels, appealing to a wide range of applications, from consumer electronics to industrial automation. Their microcontrollers provide extensive features, including advanced power management, improved processing capabilities, and a wide selection of integrated peripherals that help engineers and designers build robust and efficient systems.
Research Price and Stock for STM32F072C8T6TR by STMicroelectronics on Findchips.com
For those interested in acquiring the STM32F072C8T6TR, it is advisable to check stock and pricing information at Findchips. This platform serves as a comprehensive resource for electronic components, including those in the Microcontrollers subcategory, where alternate parts may also be available. Historical distribution has included suppliers such as:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Future Electronics
While these distributors have previously offered the STM32F072C8T6TR, it is crucial to consult Findchips for the most current stock levels and pricing details, as availability may fluctuate based on demand and supply chain constraints.