STM32F072CBT6 by STMicroelectronics

Overview of STM32F072CBT6 by STMicroelectronics

The STM32F072CBT6 is a mainstream microcontroller unit (MCU) from STMicroelectronics, based on the Arm Cortex-M0 architecture. This part features a 32-bit processing core operating at a frequency of up to 48 MHz and includes 128 kilobytes of Flash memory. The STM32F072CBT6 integrates essential communication interfaces such as USB, Controller Area Network (CAN), and Consumer Electronics Control (CEC) functions, making it versatile for various applications.

Specifically designed for efficiency and flexibility, the STM32F072CBT6 comes in an LQFP-48 package, which allows for a compact design while still providing a good number of input/output (I/O) connections. It features 37 I/O lines, which can be critical for applications requiring multiple peripherals. This microcontroller can also operate in a wide temperature range from -40 °C to 85 °C, suitable for industrial grade applications.

Additional important attributes of the STM32F072CBT6 include support for analog-to-digital conversion (ADC), digital-to-analog conversion (DAC), and pulse-width modulation (PWM) functionalities, essential for various control applications. The part is compliant with RoHS and REACH standards, ensuring it meets environmental safety guidelines. As of the current writing, the factory lead time for this component is approximately 17 weeks and 3 days.

Industry Applications for STM32F072CBT6

The STM32F072CBT6 might find applications across various industries due to its features and capabilities. Here are some potential use cases:

  • Industrial Automation: The microcontroller’s ability to handle multiple communication protocols could make it suitable for industrial automation systems, where reliable data exchange is crucial. For example, it might be used in programmable logic controllers (PLCs) or in control systems where CAN communication is essential.
  • Healthcare: This MCU could potentially be applied in medical devices that require real-time processing and communication capabilities. Features like ADC and DAC might support applications such as patient monitoring systems or diagnostic equipment, enabling accurate data collection and processing.
  • Renewable Energy: The STM32F072CBT6 could be utilized in renewable energy applications, such as solar inverters or battery management systems. Its PWM capabilities might allow for effective control of power conversion processes.
  • Robotics and Drones: In robotics, the STM32F072CBT6 might help manage sensor data and control motor functions, thanks to its multiple I/O lines and processing speed. Drones could leverage its lightweight package and integrated USB functionality for communication and control systems.

It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts may be utilized across these sectors as proper analysis and testing dictate compatibility and efficiency.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer well-known for its broad portfolio of microcontrollers, including those in the Microcontrollers and Processors category. Their STM32 series, including the STM32F072CBT6, incorporates various architectures to address a wide range of application needs.

STMicroelectronics focuses on designing microcontrollers that combine power efficiency, processing capability, and advanced connectivity options. Their offerings are particularly suited for embedded systems that require reliable performance, such as consumer electronics, industrial control devices, and communication equipment. The availability of additional features like integrated peripherals and versatile communication options gives STMicroelectronics a competitive edge in the semiconductor market.

Where to Find STM32F072CBT6 by STMicroelectronics

For those interested in purchasing the STM32F072CBT6, it’s recommended to explore the listings on findchips.com. This platform provides comprehensive access to current stock levels and pricing for different distributors. It can also be used to find alternate parts in the Microcontrollers category that might be offered by STMicroelectronics or other manufacturers.

Historically, the STM32F072CBT6 has been available through various distributors, including:

  • Win Source Electronics
  • Chip1Stop
  • Schukat Electronic
  • TME
  • Avnet Americas
  • Future Electronics
  • DigiKey

However, it is essential to confirm the availability of the part by checking with these distributors directly on findchips.com, as stock levels can fluctuate frequently.

Compare pricing for STM32F072CBT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com