Overview of STM32F072RBT6 by STMicroelectronics
The STM32F072RBT6 is a mainstream microcontroller unit (MCU) featuring a Cortex-M0 core. It is part of the ARM architecture and operates at a maximum clock frequency of 48MHz. Equipped with 128 Kbytes of Flash memory and 16,384 bytes of RAM, it offers robust resources for various computing needs. This MCU is housed in a 64-pin low-profile quad flat package (LQFP-64) and includes functionalities such as USB, CAN, and CEC, which enhance its connectivity capabilities.
Manufactured by STMicroelectronics, the STM32F072RBT6 enjoys a solid status in terms of compliance, being RoHS and REACH compliant, and falls under the ECCN code 3A991.A.2. Its operational temperature range spans from -40 to 85°C, positioning it for use in varied environmental conditions. As per the latest data, the factory lead time for this component is currently 16 weeks and 3 days. Notably, it features diverse peripherals including ADC, DAC, DMA Channels, and numerous I/O lines, making it a potent device for a plethora of applications.
Industry Applications for STM32F072RBT6
The STM32F072RBT6 is suitable for several potential industry applications due to its enhanced connectivity and high reliability. The following are a few industries where this MCU might be successfully employed:
- Industrial Automation: The MCU’s robust temperature range and substantial I/O lines make it a potential candidate for managing industrial automation systems where reliability and precision are critical. It could integrate into device controllers, sensor interfaces, and other automation systems that require precise data collection and processing.
- Healthcare: In healthcare applications, where data integrity and error-free operation are vital, the STM32F072RBT6 might be used in medical monitoring devices. Its ability to handle multiple data acquisition channels simultaneously makes it suitable for complex tasks such as patient monitoring systems or handheld diagnostic devices.
- Renewable Energy: The peripherals like AD converters and PWM channels potentially make this MCU appropriate for renewable energy solutions, such as photovoltaic systems or small-scale wind turbines, where efficient energy management and battery monitoring are required.
- Robotics and Drones: Given its fast CPU speed and the ability to handle multiple tasks simultaneously, STM32F072RBT6 could potentially serve in controlling mechanisms within robots or drones, offering stable flight controls and real-time processing capabilities for navigation and sensors.
It is crucial to note that these industry applications are conceptual illustrations and require thorough verification by engineering teams to ensure compliance with industry standards and specific application needs.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in electronic components, specializing in semiconductor solutions including Microcontrollers and Processors. The company has a broad portfolio that includes the STM32F072RBT6 and a wide range of other microcontrollers designed to fit specific needs across various industries. This range includes ultra-low-power to high-performance microcontrollers, leveraging advanced silicon processes and sophisticated design techniques to provide optimal performance and reliability. STMicroelectronics continues to innovate in areas such as power efficiency, integration, and real-time capabilities, ensuring its products remain at the forefront of technology applicable in an array of critical and emerging applications.
Where to Find STM32F072RBT6 by STMicroelectronics
For those looking to purchase STM32F072RBT6, we recommend researching available distributors and stock details at findchips.com. You can also explore various Microcontrollers alternatives from STMicroelectronics or other manufacturers. Historically, the STM32F072RBT6 has been available from several distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Farnell among others, though current availability should be confirmed through findchips to ensure up-to-date stock levels and competitive pricing.