STM32F103VET6TR by STMicroelectronics

Overview of STM32F103VET6TR by STMicroelectronics

The STM32F103VET6TR is part of the STM32 family, specifically under the STM32F1 Series Microcontrollers. This microcontroller unit (MCU) features a 32-bit ARM Cortex-M3 architecture and operates at a speed up to 72MHz. It includes 512 KB of Flash memory and 64 KB of RAM. Housed in a LQFP-100 package, the device offers numerous I/O lines and robust peripheral support including motor control, USB, and CAN (Controller Area Network) interfaces.

Designed for performance and versatility, the MCU integrates enhanced features such as 12 DMA channels, 11 timers, and ADC/DAC channels which enable it to handle complex and demanding applications. With an operating temperature range from -40 °C to 85 °C and a power supply rating from 3.3 V to 3.6 V, this MCU is optimized for varied industrial applications. Moreover, its compliance with ROHS and REACH reflects its suitability for environmentally sensitive markets. As of the current writing, the factory lead time for this component is 13 weeks.

Industry Applications for STM32F103VET6TR

The versatile features of the STM32F103VET6TR potentially make it suitable for various industry applications. These applications are conceptual and illustrative; please note that these potential uses require thorough analysis and verification by engineering and design teams for each specific requirement and adherence to industry standards.

  • Education and Research: Given its strong feature set and extensive documentation, the MCU could be utilized in educational kits or research projects where students and researchers need reliable platforms for learning and experimenting with embedded systems and robotics.
  • Aerospace and Defense: The robust performance parameters and wide operating temperature range could make this part suitable for aerospace applications where reliability and resilience to harsh environments are crucial. However, further evaluation on meeting specific aerospace quality and safety standards would be necessary.
  • Robotics and Drones: Since the MCU features motor control capabilities and multiple I/O lines, it could potentially be used in the control mechanisms for robotics and unmanned aerial vehicles (UAVs), where precise handling and response times are required.

These applications highlight the potential versatility of the STM32F103VET6TR, but real-world application suitability must be rigorously tested and validated.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, producing a wide range of Microcontroller products for diverse applications. Their STM32 series is highly popular, renowned for its robust performance, rich set of features, and adaptability across varied applications in both consumer and industrial markets. The STM32F103VET6TR is one of the popular models, due to its balance of performance, memory, and peripheral support. STMicroelectronics is committed to innovation and sustainability, with a strong focus on creating environmentally friendly and technologically advanced products for a connected world.

Where to Find STM32F103VET6TR by STMicroelectronics

To research or purchase the STM32F103VET6TR, consider exploring our website, findchips.com. Here, users can compare current stock levels, pricing, and shipping options from various distributors. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Avnet Americas, among others. To discover alternate Microcontrollers that might be suitable, users can also explore similar parts offered by STMicroelectronics or other manufacturers.

Compare pricing for STM32F103VET6TR and other Microcontrollers at findchips.com