Overview of STM32F205RET6TR by STMicroelectronics
The STM32F205RET6TR is a high-performance microcontroller belonging to the STM32 family, specifically within the STM32F2 series. It utilizes the Arm Cortex-M3 architecture, which is designed for efficient processing and low power consumption, making it suitable for a variety of applications. This microcontroller operates at a CPU speed of 120 MHz and comes equipped with 512 Kbytes of flash memory and 128 Kbytes of SRAM, providing ample space for program execution and data storage.
Further enhancing its capabilities, the STM32F205RET6TR features an ART Accelerator, which optimizes the performance of the flash memory, allowing for faster access and execution of instructions. The microcontroller is packaged in a LQFP-64 form factor, with 64 pins available for interfacing with other components in a system.
The part is compliant with RoHS regulations and is noted for its active life cycle, which means it is currently being produced and supported by the manufacturer. Currently, it has a maximum supply voltage of 3.6 V and can operate in a temperature range from -40 °C to 85 °C, ensuring reliability in various environmental conditions. Additionally, it features multiple integrated functionalities, including support for ADC and DAC channels, DMA channels, PWM channels, and various timers and external interrupts.
Industry Applications for STM32F205RET6TR
The STM32F205RET6TR microcontroller might find potential applications across several industries due to its robust feature set and performance capabilities. Here are some illustrative applications:
- Industrial Automation: This microcontroller could be used in programmable logic controllers (PLCs) and other automation devices that require reliable performance, real-time processing, and communication with sensors and actuators. Its multiple I/O lines and integrated ADC capabilities might enhance data acquisition and control processes.
- Internet of Things (IoT): The STM32F205RET6TR might play a crucial role in IoT devices wherein low power operation and connectivity are paramount. Its ARM architecture could enable efficient data handling and communication protocols, making it suitable for smart sensors and home automation systems.
- Automotive Applications: Provided automotive standards such as AEC-Q100 are met, this microcontroller might be utilized in various automotive electronics, including engine control units and infotainment systems. Its robust design and reliability could be beneficial in demanding environments.
- Consumer Electronics: The performance characteristics of the STM32F205RET6TR could support applications in consumer electronics such as smart wearables or home appliances. Its compact package and processing capabilities might allow for enhanced functionalities in compact devices.
- Robotics and Drones: In the robotics sector, this microcontroller could be employed in control systems for drones or robotic arms. The ability to handle multiple tasks and communicate with various sensors could augment autonomous features in these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a leading global semiconductor manufacturer, particularly well-known for its extensive range of microcontrollers, including the STM32F205RET6TR. The company’s STM32 family encompasses various microcontroller series that are built on Arm Cortex architectures, providing flexibility across applications ranging from industrial to consumer electronics. Similar products in their portfolio include STM32F4 and STM32F1 series microcontrollers, each designed to cater to different performance and power efficiency needs.
With a commitment to innovation and quality, STMicroelectronics continues to develop microcontrollers that support advanced functionalities, embedded systems design, and the growing demand for connected devices. Their microcontrollers are often recognized for their robustness, performance, and power efficiency, making them a preferred choice among engineers and designers globally.
Research Price and Stock for STM32F205RET6TR by STMicroelectronics on Findchips.com
To evaluate purchasing options for the STM32F205RET6TR, it is advisable to conduct a thorough search for current stock and pricing through Findchips.com. This platform allows users to compare offers from multiple distributors and assess availability for the part within the Microcontrollers subcategory.
Historically, this microcontroller has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, it is crucial to check Findchips for the latest stock levels and pricing, as availability may vary.