STM32F722VET6 by STMicroelectronics

Overview of STM32F722VET6 by STMicroelectronics

The STM32F722VET6 is a high-performance microcontroller that features an Arm Cortex-M7 core operating at a maximum clock speed of 216 MHz. With 512 Kbytes of Flash memory and 256 Kbytes of SRAM, this MCU is designed to support demanding applications with greater computational requirements. It also integrates a Digital Signal Processor (DSP) with a Floating Point Unit (FPU), enhancing its capability for complex mathematical operations. The part is packaged in a 100-pin LQFP (Low-Profile Quad Flat Package), making it suitable for various embedded systems.

The STM32F722VET6 belongs to the STM32 F7 series of microcontrollers, which are well-regarded for their performance and efficiency. Among its notable features are an Art Accelerator, L1 cache, and support for SDRAM, which facilitate fast data processing and improved execution speeds. This combination of features makes it particularly appealing for applications requiring real-time processing and responsiveness.

This part is compliant with RoHS regulations, indicating it is free from hazardous substances, which is crucial for companies aiming to meet environmental standards. As of the current writing, the factory lead time for this component is reported to be around 15 weeks, allowing for planning in production schedules. The STM32F722VET6 also supports a variety of I/O options, including 82 general-purpose I/O lines and up to 16 DMA channels, which could facilitate efficient data management in applications.

Industry Applications for STM32F722VET6

The capabilities of the STM32F722VET6 may make it suitable for a range of industries. Here are several potential applications where this microcontroller might excel:

  • Education and Research: In educational settings, the STM32F722VET6 could potentially be used in embedded systems projects, providing students with hands-on experience in programming and designing applications that utilize high-performance embedded computing. Its DSP and FPU capabilities might be leveraged in research environments for signal processing tasks.
  • Aerospace and Defense: This microcontroller might find its applications in avionics systems where reliability and performance are critical. The ability to execute complex algorithms could possibly support navigation and control systems, although any use would require stringent compliance with industry-specific standards.
  • Robotics and Drones: Given its processing power, the STM32F722VET6 might be well-suited for robotics applications, where it could control motors and process sensor data in real-time. In drone technology, it might be utilized for flight control systems, enabling stable flight and complex maneuvers through capable data handling and processing.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Similar microcontrollers could potentially fulfill these roles, but the specific features of the STM32F722VET6 may offer distinct advantages in particular scenarios.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer that develops a wide array of products across multiple applications, often focusing on the Microcontrollers and Processors categories. In relation to microcontrollers, their STM32 family is particularly notable for its versatility and robust architectures. The STM32F722VET6 is part of this family and leverages the Arm Cortex-M7 core to achieve high performance and efficiency.

STMicroelectronics also offers a range of other microcontrollers within the STM32 family, including lower-performance options and those tailored for specific applications such as the STM32F4 series. The company emphasizes compliance with international standards, ensuring that its products meet rigorous quality and efficiency benchmarks. This commitment to quality and performance makes STMicroelectronics a notable choice for engineers and designers in various industries.

Where to Find STM32F722VET6 by STMicroelectronics

For those interested in purchasing the STM32F722VET6, it is advisable to research current stock levels and pricing on findchips.com. This platform provides access to real-time information on availability across various distributors. Historically, the STM32F722VET6 has been available through a range of distributors, including:

  • Win Source Electronics
  • EBV Elektronik
  • Avnet Silica
  • Future Electronics

It is essential to check findchips for current stock levels and any potential alternatives that might suit specific project needs.

Compare pricing for STM32F722VET6 and other Microcontrollers / Microcontrollers and Processors at findchips.com

Explore various pricing options for STM32F722VET6 and a selection of other Microcontrollers available on findchips.com to ensure optimal selection for your project requirements.