STM32G030K8T6TR by STMicroelectronics

Overview of STM32G030K8T6TR by STMicroelectronics

The STM32G030K8T6TR is a mainstream value-line microcontroller that utilizes the Arm Cortex-M0+ architecture. This microcontroller boasts 64 Kbytes of flash memory and 8 Kbytes of RAM, making it suitable for various embedded applications. With a maximum operating frequency of 64 MHz, the STM32G030K8T6TR is capable of executing instructions efficiently to meet the requirements of diverse tasks. It operates within a supply voltage range of 2.0V to 3.6V, which is essential for low-power applications.

The microcontroller includes multiple communication interfaces, notably two USARTs, and features a variety of timers, an Analog-to-Digital Converter (ADC), and several input/output (I/O) lines. Specifically, it provides 29 I/O lines, allowing flexible interfacing options with other peripherals or components. The package type is LQFP-32, which is characterized by a flat-pack style and low profile, facilitating easy integration onto PCB designs. The STM32G030K8T6TR was introduced to the market on August 13, 2019, and it maintains an active life cycle code, indicating ongoing availability in the market as of the current writing.

Other notable attributes of this microcontroller include compliance with the RoHS directive, ensuring that it meets environmental standards for hazardous substances. Additionally, it features five direct memory access (DMA) channels that can improve performance by allowing direct data transfers between memory and peripherals without CPU intervention, thus optimizing processing time and resource utilization. Furthermore, it supports low power operation modes, making it favorable for battery-operated devices.

Industry Applications for STM32G030K8T6TR

The STM32G030K8T6TR microcontroller could potentially find applications in various industries due to its versatile features and specifications. Below are several examples of industry applications where this microcontroller might be a candidate, but these should be approached with caution, and further analysis by engineering teams is recommended to ensure compliance with industry standards.

  • Security and Surveillance: This microcontroller might be employed in security cameras or alarm systems. Its ADC can facilitate the processing of sensor data, while the communication interfaces may enable wireless data transmission. The low power modes could be essential for maintaining long-lasting battery life in remote surveillance applications.
  • Transportation and Logistics: In this sector, the STM32G030K8T6TR could be utilized in tracking devices or smart sensors for fleet management. Its multiple timers and I/O lines may support real-time data logging and transmission, potentially enhancing operational efficiencies. The microcontroller could help gather vehicle data toward analytics for route optimization.
  • Robotics and Drones: This microcontroller might serve as the brain for small robotics systems or drones. The presence of PWM channels for motor control and multiple I/O lines allows for flexible configuration of sensors and actuators. Its low power operation might contribute to extending the operational time of battery-powered robotic systems.
  • Renewable Energy: Applications in this field could include solar panel monitoring systems where the microcontroller processes sensor inputs related to energy generation and performance. The ADC capabilities may assist in real-time data analysis, enabling better decision-making and energy management.

These applications are conceptual and illustrative, and require rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer that specializes in a wide range of products, including microcontrollers and processors. The company’s portfolio of microcontrollers is designed to cater to various segments, from automotive to industrial applications. Within their lineup, the STM32G030K8T6TR stands out as a notable example of a value-oriented solution aimed at mainstream embedded applications. Other similar products in the STM32 family include the STM32F series and STM32L series, which offer different capabilities and performance levels suitable for diverse application needs.

STMicroelectronics has gained a reputation for delivering innovative solutions and continuous advancements in microcontroller technologies, focusing on energy efficiency, performance, and reliability. Their commitment to research and development ensures that their products, including the STM32 series, remain competitive and relevant in the rapidly evolving landscape of embedded systems.

Research Price and Stock for STM32G030K8T6TR by STMicroelectronics on Findchips.com

For those interested in acquiring the STM32G030K8T6TR, it is advisable to check pricing and stock availability on Findchips. This platform provides a comprehensive overview of distribution options, allowing users to compare offers from various suppliers. Historical availability indicates that this microcontroller was previously offered by distributors such as Win Source Electronics, LCSC, Avnet Americas, and DigiKey. However, users should refer to Findchips for current stock levels and pricing as they are subject to fluctuations in the market.

Compare pricing for STM32G030K8T6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com