Overview of STM32G071KBT6 by STMicroelectronics
The STM32G071KBT6 is a mainstream Arm Cortex-M0+ microcontroller that integrates a range of features suitable for various embedded applications. It offers 128 Kbytes of Flash memory, providing ample storage for user applications and firmware. Additionally, this microcontroller includes 36 Kbytes of RAM, which is beneficial for data storage during operations. The CPU can operate at a maximum clock frequency of 64 MHz, enabling efficient processing of tasks. Available in a compact LQFP-32 package, STM32G071KBT6 is designed to be versatile, combining powerful performance with low power consumption, operating within a supply voltage range of 1.7V to 3.6V.
This microcontroller features multiple communication interfaces, including four USART (Universal Asynchronous Receiver-Transmitter) ports, making it potentially suitable for various serial communication applications. It also incorporates a variety of timers and analog peripherals, including an ADC (Analog-to-Digital Converter) and DAC (Digital-to-Analog Converter), allowing for high-fidelity signal processing. With a total of 30 I/O lines and the capability for pulse width modulation (PWM), the STM32G071KBT6 can be configured for various real-time control applications. As of the current writing, the factory lead time for this part is approximately 13 weeks.
Industry Applications for STM32G071KBT6
The STM32G071KBT6 microcontroller might find applications across several industries due to its versatile features. Below are some potential use cases:
- Internet of Things (IoT): The microcontroller’s low power consumption and extensive I/O options make it suitable for IoT applications. Devices such as smart sensors or home automation systems could utilize the STM32G071KBT6 for efficient data processing and communication. The inclusion of UART communication might allow for seamless integration with Wi-Fi or Bluetooth modules.
- Industrial Automation: In automated systems, the STM32G071KBT6 could be used in motor control applications or as a control unit in assembly lines. The latter’s PWM capabilities may support motor speed regulation while the ADC can facilitate real-time feedback from sensors, potentially improving system responsiveness and efficiency.
- Smart Cities: This microcontroller’s ability to handle multiple communication protocols could make it suitable for applications in smart parking systems or traffic management solutions. For instance, its USART ports could allow interaction with various modules, facilitating real-time data exchange and decision-making.
- Consumer Electronics: The STM32G071KBT6 might be implemented in devices such as wearables or handheld gadgets where efficient power usage is essential. Its compact LQFP-32 package could contribute to the overall miniaturization of the product, making it a viable option for manufacturers seeking to enhance their product designs.
- Healthcare: The potential for integrating various sensors with the STM32G071KBT6 could lend itself to applications in medical monitoring equipment. The ADC feature might facilitate precise readings from physiological sensors, supporting real-time health monitoring.
It is important to note that these potential industry applications are only conceptual and illustrative. There requires further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer known for producing a wide range of integrated circuits and microcontrollers. The company has a significant presence in the Microcontrollers and Processors sector, offering a portfolio that includes various families tailored to diverse application needs.
STMicroelectronics’ microcontroller offerings include the STM32 series, which features ARM Cortex architectures optimized for performance and low power consumption. The STM32G071KBT6 is part of this series, specifically utilizing the Cortex-M0+ core. This family of microcontrollers is designed to provide a balance between performance and efficiency, catering to applications ranging from consumer electronics to industrial automation. Similar parts in their portfolio include the STM32F4 and STM32H7 series, which offer higher processing power and additional features for more demanding applications.
Research Price and Stock for STM32G071KBT6 by STMicroelectronics on Findchips.com
For those interested in acquiring the STM32G071KBT6, it is advisable to research current stock and pricing through Findchips. This platform provides real-time data on inventory levels at various distributors, ensuring that you can make informed procurement decisions. The Microcontrollers category on Findchips can also help identify alternative parts from STMicroelectronics or other manufacturers that might suit your needs.
Historically, the STM32G071KBT6 has been available through several distributors, including:
- Win Source Electronics
- MacroQuest Electronics
- Mouser Electronics
- DigiKey
However, it is crucial to consult Findchips directly to obtain current stock levels and pricing, as availability may vary.