Overview of STM32H723VGT6 by STMicroelectronics
The STM32H723VGT6 represents a high-performance microcontroller based on the Arm Cortex-M7 architecture. This 32-bit microcontroller operates at a maximum frequency of 550 MHz, making it suitable for demanding applications that require quick processing speeds and efficient performance. The device is equipped with 1 MByte of Flash memory and 564 Kbytes of RAM, providing ample storage for complex algorithms and data handling.
Notable features of the STM32H723VGT6 include a digital signal processing (DSP) capability, enhanced by a double-precision floating-point unit (DP-FPU) that accelerates processing tasks that involve real-time mathematical calculations. Additionally, it supports an L1 cache and offers an external memory interface, contributing to its versatility in application scenarios.
This microcontroller falls under the Microcontrollers subcategory, which encompasses a wide range of integrated circuits (ICs) designed to perform various processing tasks. The STM32H723VGT6 is also compliant with RoHS regulations, ensuring its suitability for environmentally responsible design and manufacturing practices. It is currently classified as active in its product life cycle, indicating ongoing support from the manufacturer, STMicroelectronics.
Industry Applications for STM32H723VGT6
The flexibility and capabilities of the STM32H723VGT6 may make it applicable in various industries. Here are some relevant examples:
- Aerospace and Defense: The microcontroller could potentially be used in avionics systems, flight control systems, or unmanned aerial vehicles (UAVs). The DSP capabilities may allow for advanced signal processing required in navigation systems. Additional features like the external memory interface could support the integration of larger memory systems needed for critical data storage.
- Robotics and Drones: The STM32H723VGT6 might be applied in robotic systems where swift computation and control are necessary. Its high processing speed and floating-point unit could facilitate complex control algorithms, sensor data processing, and real-time decision-making. Applications might include autonomous robots or drone flight control systems.
- Education and Research: This microcontroller could serve as a platform for academic projects and research in embedded systems, robotics, or digital signal processing. Educational institutions could utilize it for teaching concepts in microcontroller programming, embedded systems design, or robotics. Its performance capabilities might make it suitable for advanced learning modules.
- Agriculture Technology: The STM32H723VGT6 could hypothetically enable precision farming solutions where real-time data processing from various sensors is essential. This may involve systems for monitoring soil conditions, controlling irrigation systems, or automating equipment. Its RAM and Flash memory could assist in storing historical data for analysis.
It is important to note that these potential industry applications are only conceptual and illustrative. They would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor manufacturer specializing in a wide range of electronic components, including microcontrollers and processors. They produce an extensive portfolio of Microcontrollers, including the STM32H723VGT6. Their STM32 family is particularly well-known for offering powerful, energy-efficient solutions for embedded applications.
In addition to the STM32H723VGT6, STMicroelectronics offers various other microcontrollers with different specifications, catering to diverse industrial and consumer needs. Their focus on innovation and quality continues to reinforce their position in the semiconductor market.
Research Price and Stock for STM32H723VGT6 by STMicroelectronics on Findchips.com
If you’re interested in acquiring the STM32H723VGT6, I recommend researching its current stock levels and pricing on Findchips.com. This platform provides valuable insights into part availability and pricing across various distributors.
The STM32H723VGT6 has historically been available at several distributors, including:
- Win Source Electronics
- Greenchips
- DigiKey
- Mouser Electronics
However, stock levels can fluctuate, so it’s crucial to check Findchips for the latest information. You can also explore alternative models or similar products under the Microcontrollers category, possibly offered by STMicroelectronics or other manufacturers.
Compare pricing for STM32H723VGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com
For comprehensive pricing information and available stock for the STM32H723VGT6 as well as other Microcontrollers, visit findchips.com today.