STM32H723ZGT6 by STMicroelectronics

Overview of STM32H723ZGT6 by STMicroelectronics

The STM32H723ZGT6 is a high-performance microcontroller that features an Arm Cortex-M7 architecture, operating at a clock frequency of 550 MHz. This microcontroller boasts a compact 144-pin LQFP package and integrates a variety of advanced features essential for demanding applications. It is equipped with 1 MByte of Flash memory and approximately 564 KBytes of RAM, providing ample storage for complex algorithms and data processing tasks. Furthermore, the STM32H723ZGT6 incorporates a floating-point unit (FPU) and digital signal processing (DSP) capabilities, enabling efficient mathematical operations which are critical in applications that require real-time data processing.

This part is designed for a wide operating voltage range from 1.62V to 3.6V, which can provide flexibility in different circuit designs. Relevant to its operational durability, the STM32H723ZGT6 is compliant with ROHS and has a part life cycle code of “Active.” It is suitable for a variety of industrial environments, as indicated by its temperature grade, which can range from -40 °C to 85 °C. Notable additional features include an integrated cache for improved access speeds, a boundary scan feature for testing, and support for various I/O operations with up to 112 input/output lines and 14 serial communication interfaces. With these characteristics, the STM32H723ZGT6 is well-suited for applications that necessitate reliability and performance.

Industry Applications for STM32H723ZGT6

The STM32H723ZGT6 could be utilized in several industry applications, reflecting its diverse functionality and performance specifications. Below are some potential use cases:

  • Education and Research: In educational institutions, this microcontroller might be implemented in embedded systems courses, allowing students to experiment with real-time processing and control systems. Aspects such as its DSP and FPU capabilities could facilitate advanced projects in signal processing or robotics.
  • Aerospace and Defense: The integration of robust processing capabilities and wide operating temperature ranges makes the STM32H723ZGT6 a potential candidate for applications in aerospace and defense. It might be suitable for use in drones or communication systems where precise control and real-time data analysis are crucial.
  • Robotics and Drones: The high-speed performance of the STM32H723ZGT6 could be beneficial for managing complex algorithms in robotic systems or drones. Its support for PWM channels and timers could facilitate motor control and navigation functions in autonomous vehicles.
  • Industrial Automation: With its extensive GPIO capabilities and support for various communication protocols, this microcontroller could potentially be used in automation systems where rapid and reliable data communication between devices is essential.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer that designs and develops a diverse range of microcontrollers and processors, including the STM32H723ZGT6. The company’s STM32 series is particularly well-regarded for its versatility and high-performance capabilities in embedded systems. This series includes various families of microcontrollers, each tailored for specific applications, ranging from simple tasks to complex processing needs. Similar parts within the STM32 lineup, such as the STM32F7 series, provide varying degrees of performance and memory capacities, enabling developers to select the most suitable option for their applications.

STMicroelectronics remains committed to innovation, focusing on enhancing the functionality of microcontrollers while ensuring they meet rigorous industry standards. Their products are widely used in sectors such as industrial, automotive, and consumer electronics, emphasizing their adaptability and reliability across various applications.

Research Price and Stock for STM32H723ZGT6 by STMicroelectronics on Findchips.com

To determine the current stock availability and pricing for the STM32H723ZGT6, it is advisable to conduct a search on Findchips.com. Given the dynamic nature of component inventory, this resource provides the most up-to-date information. Historical distributors for this microcontroller include Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas; however, current stock levels at these suppliers should be verified through Findchips. The site also allows users to explore alternative options within the Microcontrollers category, which may offer different parts from STMicroelectronics or competing manufacturers that could potentially meet your design requirements.

Compare pricing for STM32H723ZGT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com