STM8S005K6T6C by STMicroelectronics

Overview of STM8S005K6T6C by STMicroelectronics

The STM8S005K6T6C microcontroller, produced by STMicroelectronics, is part of the STM8 Family STM8S Series of Microcontrollers. This component stands out due to its mainstream value line, offering an 8-bit MCU with 32 Kbytes of flash memory and incorporating a 16 MHz CPU and integrated EEPROM. It has a maximum operating frequency of 16 MHz and includes 32 pins in an LQFP (Low-profile Quad Flat Package) case/package. A notable feature of this microcontroller is its 25 I/Os, which provide flexibility in interfacing with other components. The STM8S005K6T6C is also RoHS compliant, ensuring it meets current environmental standards for hazardous materials.

This microcontroller’s design and capabilities make it suitable for a wide range of applications, especially where cost and space are significant considerations without compromising performance. The inclusion of on-chip data RAM and FLASH ROM programmability offers convenient data storage and code flexibility, making development and iteration processes more efficient. The part features advanced connectivity and control capabilities, including an array of external interrupts, PWM channels, and support for varied power modes, underpinning its capacity for robust and versatile applications in sophisticated electronic systems.

Industry Applications for STM8S005K6T6C

The STM8S005K6T6C microcontroller’s architecture and feature set enable it to be potentially utilized across a plethora of industries. Below are illustrative use cases across various sectors, where the STM8S005K6T6C could be an integral component, owing to its technical specifications and capabilities:

  • Internet of Things (IoT): In IoT devices, the STM8S005K6T6C could potentially serve in applications where low cost, efficient power management, and adequate processing power are critical. This includes smart home devices, wearable technology, and other connected gadgets that require compact control units with efficient code execution.
  • Industrial Automation: The microcontroller might be used in control systems for machinery, sensors, and actuators due to its robust I/O capabilities and support for complex interrupt-driven logic, enabling responsive and reliable operation in automated environments.
  • Consumer Electronics: Given its compact size and cost-effectiveness, the STM8S005K6T6C could be found in everyday electronics such as gaming peripherals, remote controls, and small appliances, providing a balance of performance and power consumption that enhances product utility.
  • Environmental Monitoring Systems: This MCU is potentially suitable for use in systems that track environmental conditions, such as temperature, humidity, or air quality sensors. Its on-chip ADC (Analog to Digital Converter), low power modes, and precision control capabilities support long-term, reliable operations in varied climatic conditions.

It’s essential to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must verify the STM8S005K6T6C’s applicability, including conducting thorough analysis to ensure compliance with industry standards and specific requirements of the intended application.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader, offering a broad spectrum of electronic components, including a wide range of Microcontrollers and Processors. The company is known for its innovation in electronics, providing solutions across different sectors such as automotive, industrial, personal electronics, and communication infrastructure. In the realm of Microcontrollers, STMicroelectronics stands out with its STM8 and STM32 families, among which the STM8S005K6T6C is a prominent member. These products are designed with the end-user in mind, making them suitable for a diverse set of applications, from simple gadgets to complex systems due to their reliability, performance, and efficiency. STMicroelectronics commits to sustainability and quality, with a focus on creating products that meet current environmental standards and offering robust support for product development.

Where to Find STM8S005K6T6C by STMicroelectronics

To purchase the STM8S005K6T6C Microcontroller or to find detailed information regarding stock levels and pricing, visit findchips.com. The website provides access to a comprehensive listing of available components from various distributors. For those interested in the STM8S005K6T6C, or similar Microcontrollers, findchips.com is an invaluable resource to compare offerings from different suppliers including Win Source Electronics, LCSC, TME, Mouser Electronics, and many others. Please note that availability can vary, so it’s crucial to check the most current data on findchips.com to make an informed purchasing decision.

Compare pricing for STM8S005K6T6C and other Microcontrollers / Microcontrollers and Processors at findchips.com