Overview of STM8S005K6T6CTR by STMicroelectronics
The STM8S005K6T6CTR is part of the STM8 family and falls under the STM8S series Microcontrollers. This 8-bit MCU is designed for cost-sensitive applications, providing a robust set of features in a compact form. It comes with 32 KB of Flash memory for program storage, 2 KB of RAM for data, and operates at a CPU speed of up to 16 MHz. Its 32 pins include 25 configurable I/Os, housed in an LQFP-32 package. The embedded interfaces and its capability to operate in a temperature range of -40°C to 85°C make it a versatile option for a variety of applications. The STM8S005K6T6CTR is also equipped with features like an 8-bit ADC, PWM channels, and low power modes, enhancing its utility in systems where power consumption and space are critical factors.
Industry Applications for STM8S005K6T6CTR
The STM8S005K6T6CTR’s features make it suitable for various industry applications. However, the potential applications mentioned require thorough verification by engineering teams to ensure compatibility with industry standards and project specifications.
- Consumer Electronics: Due to its integrated EEPROM and robust I/O capabilities, this microcontroller could potentially be used in home automation systems, such as smart thermostats or lighting controllers, where moderate data processing and user interaction are necessary.
- Industrial Automation: Its ability to operate at industrial temperature ranges and the inclusion of numerous I/Os might make it a solid candidate for process controllers and monitoring systems within manufacturing plants.
- Environmental Monitoring: Given the microntroller’s low power modes and ADC functionality, it could be apt for devices in energy-sensitive environments monitoring air or water quality, thereby providing consistent performance, especially in remote locations powered by batteries or solar energy.
- Healthcare: The microcontroller could be relevant in healthcare devices, such as wearable health monitors, where parameters like heart rate and body temperature are tracked, requiring reliable real-time processing and a wide operating temperature range.
It’s important to note that all these potential industry applications are illustrative and would need specific analysis to ensure they meet critical requirements and standards relevant to each field.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that designs, manufactures, and markets a broad spectrum of electronic components, crucially focusing on Microcontrollers and processors. They have a diverse range of products tailored to meet the needs across the electronics spectrum, from consumer electronics to embedded systems. The STM8S series, which includes the STM8S005K6T6CTR, represents their commitment to providing cost-effective, powerful microcontrollers suitable for handling complex processing tasks within a small footprint, thus supporting miniaturization and efficiency in product design.
Where to Find STM8S005K6T6CTR by STMicroelectronics
To purchase the STM8S005K6T6CTR, a visit to findchips.com is recommended, where the most current stock levels and pricing from various distributors can be accessed. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, Mouser Electronics, and DigiKey among others. By exploring Microcontrollers on FindChips, one can also find alternative parts offered by STMicroelectronics or other manufacturers that might share similar characteristics with the STM8S005K6T6CTR or better meet specific application needs.