Overview of STPS1L40ZFY by STMicroelectronics
The STPS1L40ZFY is a low drop power Schottky rectifier with a maximum reverse voltage of 40 V and a peak output current of 1 A. It is housed in a compact SOD-123FL package, which provides a small footprint that is beneficial for space-constrained applications. This component is designed for various general-purpose applications, where a low forward voltage drop and high efficiency are critical. The forward voltage drop is typically a maximum of 0.63 V, which aids in reducing power loss during operation.
The part is active within the semiconductor lifecycle and adheres to RoHS compliance standards, enhancing its usability in environmentally conscious designs. It is made from silicon, which is widely used for manufacturing rectifiers due to its stable electrical properties. Additionally, it features a single diode element configuration, making it a straightforward choice for applications requiring basic rectification. Its noteworthy attributes include a free wheeling diode, which could be beneficial in scenarios where voltage spikes are likely.
Operating temperature ranges from -40 °C to 175 °C, which suggests versatility in various environmental conditions. The device also has a moisture sensitivity level of 1, indicating that handling precautions are needed during assembly and production. Its flat terminal finish, made of matte tin, allows for effective soldering, contributing to the overall reliability of connections in circuit designs.
Industry Applications for STPS1L40ZFY
The STPS1L40ZFY can potentially serve various industries due to its efficient rectification capabilities. Below are several possible applications:
- Automotive: This rectifier might be utilized in automotive applications for power management and energy conversion, particularly in electric power steering or power management systems. The low forward voltage characteristics could improve energy efficiency, contributing to better fuel economy. Additionally, if automotive standards such as AEC-Q100 or AEC-Q101 are confirmed, this part could be a suitable option for automotive electronics.
- Energy and Power Systems: In renewable energy systems, such as solar inverters, the STPS1L40ZFY might be employed in post-conversion systems to rectify generated electrical signals efficiently. The low forward voltage drop could enhance system efficiency, which is critical for maximizing energy harvest.
- Transportation and Logistics: This part could be applicable in power distribution systems used in various transportation systems. Its efficient rectifying capabilities may help manage power supply for auxiliary systems in rail or even electric buses.
- Aerospace and Defense: Although potential applications in aerospace and defense sectors would require adherence to strict military standards, the characteristics of the STPS1L40ZFY might lend themselves to use in specialized power systems where compactness and reliability are paramount.
It is essential to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a leading manufacturer specializing in semiconductor solutions, including a wide range of diodes, such as the STPS1L40ZFY and various rectifier diodes. Their products are designed to meet the growing demand for efficient and reliable electronic components. In the realm of rectifier diodes, STMicroelectronics provides several options that cater to different voltage and current requirements, ensuring that both consumer and industrial applications find suitable solutions.
Like the STPS1L40ZFY, STMicroelectronics produces parts that focus on power efficiency, thermal performance, and compact packaging. These features align with current trends in electronics, such as the push for energy-efficient designs and reduced physical spaces in circuit layouts.
Research Price and Stock for STPS1L40ZFY by STMicroelectronics on Findchips.com
For those interested in acquiring the STPS1L40ZFY, I recommend researching current stock and pricing on Findchips. The availability of this part can fluctuate, and the platform offers up-to-date information regarding stock levels from various distributors. Historically, the part has been available at distributors including:
- LCSC
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
By visiting Findchips, you can access comprehensive data about pricing and stock levels and explore alternatives within the Rectifier Diodes subcategory that may also meet your application requirements.
Compare pricing for STPS1L40ZFY and other Rectifier Diodes / Diodes at findchips.com
To explore more about the STPS1L40ZFY and potentially find other suitable Rectifier Diodes, please visit Findchips. This resource will help you assess the best options for your specific design and procurement needs.