STR750FV1T6 by STMicroelectronics

Overview of STR750FV1T6 by STMicroelectronics

The STR750FV1T6 is a 32-bit microcontroller (MCU) featuring the ARM7TDMI core, specifically designed for high-performance applications requiring a combination of low power and high speed. With a maximum operating frequency of 60 MHz and a program memory size of 128KB, this microcontroller is well-suited for tasks requiring fast processing and considerable memory. Its packaging is in a 100-pin LQFP (Low-profile Quad Flat Package) which measures 14 x 14 mm and is compliant with RoHS, acknowledging both environmental consideration and technical standards.

Featured with 16 KB of RAM and 131072 words of FLASH programmable ROM, the STR750FV1T6 caters to scenarios that demand robust memory capacity. Additionally, the flexibility in supply voltage (ranging from 5V to 5.5V) coupled with its operational temperature capacity (from -40°C to 85°C) enhances its utility in diverse environments. The MCU also includes features such as 72 I/O lines, DMA channels, and PWM channels, which increase its functionality in complex electronic assemblies.

Although currently marked as ‘Obsolete’ in its life cycle phase, this microcontroller contains rich features with substantial utility in specific applications where high-reliability and established performance are mandatory.

Industry Applications for STR750FV1T6

The following are potential industry applications for the STR750FV1T6, showcasing the expansive utility of this microcontroller. It’s important to note that these applications are conceptual in nature and should be subjected to proper analysis by engineering and design teams to ensure compliance with specific industry standards and requirements:

  • Industrial Automation: The STR750FV1T6 could be integrated into industrial control systems due to its robust operational capacities, including extensive I/O lines and PWM channels. The 32-bit architecture provides sufficient capability for handling complex logistics and process control operations.
  • Consumer Electronics: This microcontroller is well-suited for consumer devices requiring high-speed data processing, such as advanced personal gadgets and multimedia systems. The FLASH memory and customizable operating parameters make it potentially adaptable for varied consumer applications.
  • Robotics: For robotics applications where precision and repeated tasks require robust computational support, the STR750FV1T6 offers ample programming space and high-speed execution that could be beneficial in robotic controllers and sensory integration systems.
  • Telecommunications: Utilizing its ARM7TDMI core and speedy processing abilities, this microcontroller could support telecommunications equipment which necessitates swift operational capacities and extended temperature tolerances.

Please remember, these potential applications are only illustrative and require further validation.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Within the realm of microcontrollers and processors, STMicroelectronics has a broad portfolio, including products like the STR750FV1T6. Known for their innovation in the semiconductor sector, STMicroelectronics’ microcontrollers are integrated in numerous applications across diverse industries, reflecting their commitment to reliability and performance. Their products often feature advanced security, a wide range of interfaces and peripheral support, and are designed for scalability, making them suitable for everything from small-scale projects to comprehensive systems.

Where to Find STR750FV1T6 by STMicroelectronics

If you are looking to purchase the STR750FV1T6 microcontroller, it is recommended to check out findchips.com for real-time inventory and pricing information. Historically, this part has been available from distributors such as STMicroelectronics and Newark. Nevertheless, to access updated availability, latest pricing, or to find alternative microcontrollers provided by STMicroelectronics or other manufacturers, visiting findchips.com is the best approach. This will provide a comprehensive, current view of options tailored to your procurement needs.

Compare pricing for STR750FV1T6 and other Microcontrollers / Microcontrollers and Processors at findchips.com