STS40-CD1B-R3 by Sensirion

Overview of STS40-CD1B-R3 by Sensirion

The STS40-CD1B-R3 is a board mount temperature sensor that offers high precision and reliability for a wide range of temperature monitoring applications. Manufactured by Sensirion, a leader in sensor technology, this sensor features a 16-bit output, which ensures accurate temperature measurements. It operates over a wide temperature range from -40 °C to 125 °C, making it versatile for various applications. The sensor is surface mount with a small footprint DFN-4 package, which is 1.5 mm x 1.5 mm x 0.55 mm in size, making it ideal for applications where space is a premium.

This temperature sensor supports an I2C interface, with an address of 0x46, allowing for easy integration into digital systems. It operates on a supply voltage range from 1.08 V to 3.6 V, and it has a low operating current maximum of 0.5 mA, contributing to energy-efficiency in designs. Compliant with RoHS and REACH, it meets the latest environmental standards and regulations for electronic components. Additionally, the positive temperature coefficient means its resistance increases with temperature, leading to highly predictable and accurate sensing.

Industry Applications for STS40-CD1B-R3

The versatile features of the STS40-CD1B-R3 temperature sensor make it potential for various industry applications. While the following use cases are conceptual and illustrative, they should encourage engineering and design teams to verify the suitability of this sensor for their specific requirements.

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, the STS40-CD1B-R3 could potentially be used for managing device temperature to optimize performance and safety.
  • Industrial Automation: Temperature monitoring in machinery and industrial processes is crucial for ensuring operability and safety. The STS40-CD1B-R3 might be deployed for overseeing thermal conditions within automated lines.
  • Environmental Monitoring: Given its accurate sensing capabilities and wide temperature range, this sensor could potentially be integrated into weather stations or environmental monitoring equipment to track climate conditions.
  • Telecommunications: Telecommunications equipment, which must operate reliably across varying temperatures, might benefit from incorporating the STS40-CD1B-R3 for temperature monitoring to preempt overheating issues.
  • Healthcare: Though not specified for medical standards, sensors like the STS40-CD1B-R3 could potentially be adapted for non-invasive temperature measurement devices, subject to compliance with healthcare regulations.

Note: These potential industry applications are illustrative and require thorough analysis by engineering and design teams for standards adherence and application specificity.

About Sensirion

Sensirion is a leading manufacturer specialized in sensors and transducers, with a significant focus on temperature sensors. They are recognized for their ability to produce high-quality, reliable, and precise sensors for a broad range of applications. Sensirion’s technology is based on their extensive research and development in sensor and material technology. The STS40-CD1B-R3 is part of their comprehensive portfolio, which includes various sensors designed for humidity, temperature, gas, and liquid flow monitoring, demonstrating their commitment to offering solutions for a wide array of sensing needs. The innovation at Sensirion has set industry standards, offering components that integrate seamlessly into existing systems with minimal power requirements and robust performance.

Where to Find STS40-CD1B-R3 by Sensirion

For procurement professionals and engineers looking to source the STS40-CD1B-R3 temperature sensor, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Future Electronics and Mouser Electronics; however, inventory levels can vary. To find the most current availability and pricing for the STS40-CD1B-R3 or to explore alternatives within the Temperature Sensors category, FindChips provides a convenient and efficient tool. It’s always recommended to verify the most up-to-date information directly through FindChips to make informed purchasing decisions.

Compare pricing for STS40-CD1B-R3 and other Temperature Sensors / Sensors/Transducers at findchips.com