Overview of STW11NK100Z by STMicroelectronics
The STW11NK100Z by STMicroelectronics is an N-channel 1000V, 1.10 Ohm typ. 8.3 A SuperMESH Power MOSFET, encapsulated in a TO-247 package. This product is a high-voltage, power MOSFET designed to offer a combination of high switching speed and low on-state resistance, making it well-suited for high-efficiency power management applications. Manufactured by STMicroelectronics, the STW11NK100Z is RoHS compliant and features characteristics such as 1.38 Ohm drain-source on-resistance, 10V gate-source voltage, and a 3.75V threshold voltage. Furthermore, it offers a maximum drain current of 8.3 A, demonstrating its capability to handle significant currents. Its package description notes it as ROHS compliant, to-247, with 3 pins, emphasizing its compatibility with various mounting and design specifications. Additionally, it carries features like avalanche rating and high voltage tolerance, underlining its robustness for challenging electrical environments.
Industry Applications for STW11NK100Z
The STW11NK100Z, due to its electrical characteristics and performance parameters, can potentially serve a wide range of industry applications. While its potential applications are vast, it is necessary to underline that these are conceptual and must be validated by engineers and design teams to ensure compliance with industry standards and specific requirements.
- Space Technology: Components like the STW11NK100Z could be utilized in satellite power management systems, given its high voltage and current handling capability. Its avalanche rating suggests resilience against sudden voltage spikes, possibly making it suitable for the rigors of space applications.
- Environmental Monitoring Systems: For applications requiring the monitoring of environmental parameters over large areas, such as in smart agriculture technology, the low on-state resistance and high-efficiency characteristics of the STW11NK100Z might offer an advantage in reducing energy consumption of sensor networks.
- Consumer Electronics: In the domain of consumer electronics, particularly in high-performance power supplies and chargers, the STW11NK100Z could be well-suited due to its efficiency and high switching speeds. Devices that require substantial power management, such as gaming consoles and computers, might benefit from its implementation.
- Industrial Automation: For industrial applications that require reliable and efficient power regulation, such as in robotics and motor control units, the STW11NK100Z’s capability to handle high voltages and currents efficiently might provide an effective solution. Its robustness and performance could enhance the reliability and efficiency of industrial systems.
Note that these applications are illustrative and require thorough verification for compliance and suitability in specific use cases.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, delivering a broad spectrum of electronic components, including a significant portfolio in the domain of Power Field-Effect Transistors. Among their extensive range, the STW11NK100Z stands as a testament to their expertise in engineering high-performance power transistors suitable for a wide array of applications. STMicroelectronics is recognized for its commitment to innovation and sustainability, consistently pushing the boundaries of semiconductor technology to meet the industry’s evolving demands. Products like the STW11NK100Z and others in their power MOSFET lineup are designed to offer reliability, efficiency, and performance, catering to everything from consumer electronics to industrial automation and beyond.
Where to Find STW11NK100Z by STMicroelectronics
To procure the STW11NK100Z by STMicroelectronics or to explore alternatives within the category of Power Field-Effect Transistors, professionals in engineering and procurement should utilize the platform at findchips.com. This website provides an efficient tool for locating electronic components, offering up-to-date stock levels, pricing, and a list of reputable distributors. Historically, the STW11NK100Z has been available through distributors such as EBV Elektronik, Avnet Silica, Ameya Holding Limited, TME, Bristol Electronics, Verical, and Future Electronics, among others. For current availability, pricing, and potential alternative parts offered by STMicroelectronics or other manufacturers, findchips.com is an invaluable resource for professionals seeking to make informed procurement decisions.