STW4N150 by STMicroelectronics

Overview of STW4N150 by STMicroelectronics

The STW4N150 is a high-voltage, high-power N-channel PowerMESH™ MOSFET designed by STMicroelectronics. This unique MOSFET is characterized by its 1500 V DS breakdown voltage, 4 A drain current, and 5 Ohm nominal drain-source on-resistance, all encapsulated in a TO-247 package. The TO-247 package is known for its capability to handle high power dissipation efficiently, making the STW4N150 an excellent choice for demanding applications that require high voltages and currents. Additionally, this MOSFET incorporates a built-in diode, which can provide protection against reverse voltage and enhance the reliability of the application it’s used in. Its RoHS compliance ensures it meets the latest environmental standards, making it suitable for use in a wide range of markets and applications.

With an avalanche energy rating (Eas) of 350 mJ and a power dissipation maximum (Abs) of 160 W, the STW4N150 is capable of handling significant energy spikes and dissipation without performance degradation. The operating temperature range extends up to 150 °C, accommodating environments that experience elevated temperatures. Its physical and electrical characteristics, combined with a metal-oxide semiconductor technology and an enhancement mode of operation, make this MOSFET a versatile component for high-voltage and high-power switching applications.

Industry Applications for STW4N150

The STW4N150, with its robust design and electrical characteristics, can potentially serve a wide range of industries. While determining the best fit for such a component within specific applications, engineering and procurement professionals should note the following potential industry applications are conceptual illustrations. Actual implementation should be verified for adherence to industry standards and specific application requirements. Here are some industries where STW4N150 might find applicability:

  • Consumer Electronics: High-voltage power supplies, LED lighting systems, and power management circuits might potentially utilize the STW4N150 for its high breakdown voltage and efficiency. Its performance characteristics could support the need for reliable power switching in devices requiring high energy efficiency and compact design.
  • Industrial Automation: Motor control circuits, power inverters, and energy management systems could benefit from the robustness and high power-handling capabilities of the STW4N150. Its avalanche energy rating suggests that it can handle the rough conditions of industrial environments.
  • Computing and Data Storage: In server power supplies and data center power management systems, the efficiency and high power dissipation capacity of the STW4N150 could potentially enhance system reliability and reduce thermal footprints.
  • Telecommunications: Power amplifiers, RF switches, and base station power supplies might incorporate the STW4N150 for its high-voltage switching capabilities and resistance to breakdown at elevated temperatures.
  • Renewable Energy Systems: Solar inverters and wind turbine power systems could potentially leverage the STW4N150 for its ability to efficiently switch high voltages, contributing to more efficient energy conversion and storage solutions.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications and known for its innovative research and manufacturing capabilities. In the realm of Power Field-Effect Transistors, STMicroelectronics has established a significant presence, developing a wide range of products that cater to a myriad of power management and switching needs.

The STW4N150 is a testament to STMicroelectronics’ commitment to providing high-performance, reliable semiconductor devices. The company’s product line of power MOSFETs showcases a dedication to advancing technology and meeting the complex requirements of modern electronic devices, whether it be in energy efficiency, power density, or switching capabilities. By manufacturing components such as the STW4N150, STMicroelectronics continually supports innovation across industries, enabling advancements in technology and contributing to the development of next-generation electronic applications.

Where to Find STW4N150 by STMicroelectronics

To secure the STW4N150 for your applications, leveraging resources like findchips.com can streamline the procurement process. With FindChips, you can compare current stock levels and pricing across various distributors. Historically, the STW4N150 has been stocked by distributors such as Win Source Electronics, Schukat electronic, ComSIT Europe, and Bristol Electronics. While these distributors have been known to carry the STW4N150, inventory statuses and pricing are subject to change, and it is strongly recommended to visit findchips.com for the most up-to-date information.

To explore alternatives to the STW4N150 that might be offered by STMicroelectronics or other manufacturers, utilizing the Power Field-Effect Transistors category on FindChips can help identify suitable replacements or complementary components for your specific application needs.

Compare pricing for STW4N150 and other Power Field-Effect Transistors / Transistors at findchips.com