STWD100NYWY3F by STMicroelectronics

Overview of STWD100NYWY3F by STMicroelectronics

The STWD100NYWY3F by STMicroelectronics is a supervisor circuit that functions as a watchdog timer, designed for systems requiring periodic restarts or checks to ensure proper operation. Its key specifications include a single monitored voltage, a supply voltage range from 2.7V to 5.5V, and an active-low, open-drain output. This component is housed in a SOT-23-5 package with five pins and is designed for surface mount technology (SMT) applications. Notably, the STWD100NYWY3F operates across a wide temperature range of -40 to 125 degrees Celsius and complies with ROHS standards for environmental safety and regulations.

The part supports a maximum supply voltage (Vsup) of 5.5V, a minimum of 2.7V, and has a nominal operating voltage of 5V. It consumes a maximum supply current (Isup) of just 0.026 mA, indicating its low power consumption, which is crucial for energy-sensitive applications. Importantly, this watchdog timer is designed with a moisture sensitivity level of 1, ensuring high reliability in diverse environmental conditions. These features make the STWD100NYWY3F particularly suitable for a wide range of applications across various industries.

Industry Applications for STWD100NYWY3F

The versatile nature of the STWD100NYWY3F makes it suitable for a wide array of applications across several industries. Here are some critical sectors and use cases where this part could be potentially leveraged:

  • Internet of Things (IoT): In IoT devices, such as smart sensors or home automation systems, the STWD100NYWY3F could help ensure that devices operate reliably by resetting the system in case of a software freeze or failure.
  • Environmental Monitoring Systems: For weather stations or pollution monitoring systems, the reliable operation is critical. The STWD100NYWY3F can help in ensuring continuous operation by monitoring system health and preventing system lock-ups.
  • Consumer Electronics: In devices like smartwatches, gaming consoles, or media players, this watchdog timer can contribute to enhancing user experience by ensuring smooth and uninterrupted operation.
  • Telecommunications: For network routers, switches, and other communication equipment, the STWD100NYWY3F can ensure system responsiveness and reliability, which are crucial for data transmission integrity and uptime.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance in specific use cases.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, offering a broad range of Timers or RTCs, among other microcontroller and processor solutions. The company is known for its commitment to innovation, quality, and environmental sustainability. STM’s products cater to a wide range of applications, from automotive to industrial, and consumer electronics.

The STWD100NYWY3F is an example of STMicroelectronics’ expertise in creating reliable components for critical applications. The company’s portfolio includes similar parts that offer diverse functionalities, such as different supply voltages, package types, and monitoring capabilities, to meet the varying needs of the electronics industry.

Where to Find STWD100NYWY3F by STMicroelectronics

To source the STWD100NYWY3F part, we recommend researching on findchips.com. Here, you can compare current stock levels and pricing from various distributors. While historically this part has been available from distributors such as Win Source Electronics, EBV Elektronik, LCSC, and Future Electronics, it’s essential to check findchips.com for the most up-to-date availability and pricing information. Additionally, for those looking for alternate parts to the STWD100NYWY3F that might be offered by STMicroelectronics or other manufacturers, the Timers or RTCs category on findchips.com provides an extensive selection to fulfill diverse application requirements.

Compare pricing for STWD100NYWY3F and other Timers or RTCs / Microcontrollers and Processors at findchips.com