SUCOFORM_86 by HUBER+SUHNER

Overview of SUCOFORM_86 by HUBER+SUHNER

SUCOFORM_86 is a communication cable designed with a single conductor, suitable for various applications that require reliable connectivity. The part is classified under the electronic parts subcategory of Wires and Cables, specifically within the Connector Support category. It features a rated voltage of 1500V and is constructed from high-quality materials, contributing to its endurance in demanding environments.

Manufactured by HUBER+SUHNER AG, SUCOFORM_86 is compliant with various relevant standards, including IEC and UL approvals. The cable exhibits a solid construction, using steel as the conductor material and copper with a silver finish, which may enhance conductivity and corrosion resistance. The insulator material is PTFE, known for its excellent dielectric properties and thermal stability, making this cable capable of operating at temperatures ranging from -65 °C to 165 °C.

This cable is sold by the meter, allowing flexibility in order sizes according to project specifications. It features shielding, which could provide additional protection against electromagnetic interference and ensure stable signal transmission, making it suitable for communication applications. As of this writing, the part is classified as active in the market.

Industry Applications for SUCOFORM_86

Given the specifications and attributes of SUCOFORM_86, several industries might find applications for this part. Here are some potential use cases:

  • Telecommunications: The shielding and solid construction of the SUCOFORM_86 might make it a suitable candidate for telecommunications infrastructure, possibly in fiber optic systems or base stations where reliable communication lines are critical.
  • Industrial Automation: With its operating temperature range and voltage rating, this cable could be employed in industrial automation equipment where robust communication links are needed, potentially interfacing controllers and sensors in manufacturing processes.
  • Internet of Things (IoT): As IoT devices proliferate, reliable communication cables like the SUCOFORM_86 may find roles in smart sensors and data acquisition systems, where data integrity and stability are essential for performance.
  • Robotics and Drones: In robotics and drone applications, SUCOFORM_86 may serve as a viable choice for communication between components within the electronic systems, potentially contributing to the reliability of control signals.
  • Consumer Electronics: This part might also be considered for specific consumer electronics where high-frequency signals are transmitted, possibly in audio-video systems or other equipment requiring durable communication links.

It should be noted that these potential industry applications are only conceptual and illustrative in nature. Comprehensive analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About HUBER+SUHNER

HUBER+SUHNER is a global leader in the development and production of components and systems for electrical and optical connectivity. The company specializes in providing solutions in the fields of radio frequency, fiber optics, and low-frequency technologies. Within the domain of Wires and Cables, HUBER+SUHNER offers a variety of products, including coaxial cables and communication cables like SUCOFORM_86.

The firm’s commitment to quality and compliance ensures that their products meet stringent international standards, making them suitable for a range of applications across diverse sectors. Other similar parts produced by HUBER+SUHNER include various types of coaxial cables and connector solutions that support connectivity needs in multiple environments.

Research Price and Stock for SUCOFORM_86 by HUBER+SUHNER on Findchips.com

For those interested in acquiring SUCOFORM_86, it is recommended to research stock and pricing on Findchips. This platform provides a comprehensive overview of available distributors and can help you find the most competitive rates. Historically, SUCOFORM_86 has been available at various distributors, including:

  • Master Electronics
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey

It is advisable to visit Findchips to obtain the most current stock levels and pricing information.

Compare pricing for SUCOFORM_86 and other Wires and Cables / Connector Support at findchips.com