Overview of SUM90100E-GE3 by Vishay Intertechnologies
The SUM90100E-GE3 from Vishay Intertechnologies is a power MOSFET that operates as an N-channel device with a drain-source voltage of 200V and can handle a continuous drain current of 150A. The capability of this transistor to work under extreme conditions is highlighted by its high operating temperature limit of 175 degrees Celsius and a power dissipation of 375 watts. Notably, it also meets the requirements to be RoHS compliant, ensuring that it adheres to specific environmental standards regarding the restriction of hazardous substances.
This part is classified under the subcategory of Power Field-Effect Transistors, offering crucial features for managing large loads in power circuits. The ‘Active’ life cycle status as noted in the Part Data Attributes on findchips.com suggests that the part is currently in production and readily available in the market. Additionally, with a factory lead time of 26 weeks as of the current writing, planning for procurement schedules can be effectively managed.
Industry Applications for SUM90100E-GE3
The SUM90100E-GE3 serves a broad range of industries where reliable and robust power management is required.
- Energy and Power Systems: This MOSFET might potentially be used in applications such as power supply units or as a switch in high-voltage regulators. Its high drain-source voltage and current handling capability make it an ideal choice for managing major loads.
- Transportation and Logistics: Given its high thermal capacity, the SUM90100E-GE3 could potentially find applications in electric vehicles where managing large currents efficiently can extend vehicle range and battery life.
- Renewable Energy: Another potential application for the SUM90100E-GE3 is within solar inverters or wind turbine converters. This device’s ability to handle substantial electrical loads would make it suitable for converting raw solar or wind energy into a manageable form for power grids or storage systems.
Note, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the field of electronic components, specializing in various types of transistors, including Power Field-Effect Transistors. The company has made significant contributions to the development of power management technologies, with products like the SUM90100E-GE3 highlighting their expertise in the field. Vishay’s transistors are designed to meet the demanding requirements of modern electronic systems, providing reliability and performance across many applications.
Where to Find SUM90100E-GE3 by Vishay Intertechnologies
For those looking to purchase the SUM90100E-GE3, it is recommended to conduct your search on findchips.com. This website will provide you with up-to-date pricing and stock levels from various distributors. Historically, the part has been available from distributors such as EBV Elektronik, Avnet Asia, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for current availability, it is best to check directly on Findchips and even explore alternatives within the Power Field-Effect Transistors subcategory which might offer parts similar to SUM90100E-GE3 from Vishay or other manufacturers.