Overview of SX1261IMLTRT by Semtech Corporation
The SX1261IMLTRT is a long-range, low-power Lora transceiver designed for operation in the ISM band below 1 GHz. This integrated circuit (IC) serves as an RF transceiver, typically utilized in various telecommunication applications. The component is noteworthy for its ability to support long-range communication while maintaining low power consumption, making it suitable for battery-operated devices and systems.
Manufactured by Semtech Corporation, the SX1261IMLTRT is compliant with RoHS regulations, confirming its ecological compatibility. Its life cycle is currently marked as active, indicating ongoing production and support. The part is classified under Other Telecom ICs within the broader category of telecommunication circuits. Furthermore, it features several notable attributes including moisture sensitivity level 1, a peak reflow temperature of 260 degrees Celsius, and a terminal finish of matte tin. The lead time for factory orders is approximately six weeks at the time of writing, which should be taken into account when planning procurement.
Industry Applications for SX1261IMLTRT
The SX1261IMLTRT may find application across various industries due to its versatile functionalities. Some potential industry applications include:
- Internet of Things (IoT): The long-range capabilities of the SX1261IMLTRT could be utilized in smart sensors and connected devices that require reliable communication over long distances. Products like smart meters, environmental monitoring devices, and home automation systems might benefit from its low-power performance.
- Environmental Monitoring: Devices aimed at tracking environmental parameters, such as air quality sensors or weather stations, could use the SX1261IMLTRT. Its ability to transmit data over long distances while consuming minimal power is particularly advantageous in remote locations where battery life is crucial.
- Smart Cities: The SX1261IMLTRT may be integrated into urban infrastructure applications, such as smart lighting systems and traffic monitoring solutions. This part could aid in the efficient management of city resources through real-time data transmission.
- Robotics and Drones: The RF capabilities of the SX1261IMLTRT might support communication in drone systems and other robotic applications, where long-distance control and telemetry are required.
- Aerospace and Defense: Potential uses in this sector may include remote sensing and communication solutions, where long-range communication and low power consumption are critical for operational success.
It should be noted that these potential industry applications are conceptual and illustrative. They require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Semtech Corporation
Semtech Corporation is a prominent manufacturer known for its specialization in semiconductor solutions for high-performance analog and mixed-signal applications. Within the telecommunications segment, Semtech produces a variety of devices that encompass RF and baseband circuits, particularly focusing on the demands of low-power, long-range communication. The SX1261IMLTRT is one such example, representing the company’s commitment to innovation in the field of wireless communication. Other notable parts that Semtech produces in this category include additional Lora transceivers that offer diverse functionalities for various telecommunication scenarios.
Research Price and Stock for SX1261IMLTRT by Semtech Corporation on Findchips.com
For those looking to procure the SX1261IMLTRT, it is advisable to research pricing and stock availability using Findchips. This platform provides a comprehensive overview of various distributors, facilitating comparison of stock and pricing for this part. Historically, the SX1261IMLTRT has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Silica, among others. However, current stock levels and pricing should be verified directly on Findchips for the most accurate information.