SXH-001T-P0.6 by JST Manufacturing

Overview of SXH-001T-P0.6 by JST Manufacturing

The SXH-001T-P0.6 is a wire terminal socket contact, specifically from JST Manufacturing’s XH series, indicating its primary role in electrical connections. It supports a cable size ranging from 28 to 22 AWG, which makes it versatile for various wiring applications. This part is designed to be crimped onto a wire end to then mate with a counterpart connector. The SXH-001T-P0.6 is marked as RoHS compliant, adhering to restrictions on hazardous substances in electrical and electronic equipment. This compliance ensures it meets the environmental standards set for electronic components.

The terminal operates within a temperature range of -25°C to 85°C and is rated for currents up to 3A, suitable for both AC and DC voltages up to 250V. This broad operational range makes it applicable to a variety of electrical environments. The contact material used in the SXH-001T-P0.6 is phosphor bronze, known for its resilience and conductive properties, resulting in a low contact resistance of 10 mΩ. Its physical characteristics include a max cable entry size of 0.075 inches and a contact style described as “bellowed,” referring to its unique design that likely enhances connection reliability and durability.

Industry Applications for SXH-001T-P0.6

The versatility of the SXH-001T-P0.6 enables its use across a broad spectrum of industries and applications. With its specifications, it might find usage in environments ranging from the Internet of Things (IoT) and Smart Cities to Automotive and Consumer Electronics. Some specific potential applications include:

  • Internet of Things (IoT) and Smart Cities: Given its operational voltage and current range, the SXH-001T-P0.6 may be suitable for IoT devices and infrastructure components in smart city projects that require reliable low-power connections.
  • Automotive: The robust design and specifications of this terminal could potentially make it suitable for various applications within the automotive sector, such as in electronic control units, sensors, and interior electronics requiring secure connections.
  • Consumer Electronics: Devices such as smartphones, laptops, and audio-visual equipment that rely on compact and reliable connections may benefit from the integration of the SXH-001T-P0.6 terminals for internal wiring solutions.
  • Energy and Power Systems: Its capacity to handle a reasonable voltage range potentially makes it a good choice for connections within both renewable and conventional energy systems, including solar panels and control modules.

The broad applicability is greatly due to its reliable phosphor bronze material and the low contact resistance, ensuring efficient and dependable electronic connections in various application conditions.

About JST Manufacturing

JST Manufacturing has established itself as a leading manufacturer in the electronic components industry, particularly known for its vast array of connector solutions. The SXH-001T-P0.6 is a testament to JST’s dedication to quality and innovation in the field of electrical connections. With an extensive product line that spans various types of connectors and assembly items, JST Manufacturing stands out for its ability to cater to diverse market demands ranging from consumer electronics to automotive and industrial applications. Their commitment to quality and precision is evident in the SXH-001T-P0.6, reflecting the standards they apply across all their products.

Where to Find SXH-001T-P0.6 by JST Manufacturing

To purchase the SXH-001T-P0.6 or to explore alternatives, visiting findchips.com is recommended. For those seeking various options in the Assembly Items category, including those offered by JST Manufacturing or other manufacturers, FindChips provides a comprehensive platform for comparison. Historically, the SXH-001T-P0.6 has been available through distributors such as Farnell, element14 Asia-Pacific, Component Electronics, Inc., and DigiKey, though stock levels and availability may vary. Therefore, it’s advisable to check FindChips for the most current stock information and pricing.

Compare pricing for SXH-001T-P0.6 and other Assembly Items / Connector Support at findchips.com