SZ1SMA33CAT3G by onsemi

Overview of SZ1SMA33CAT3G by onsemi

The SZ1SMA33CAT3G is a 400 Watt SMA Transient Voltage Suppressor, offering bidirectional protection in a compact SMA package. This electronic component is specifically designed to protect sensitive electronics from voltage spikes and surges by clamping excessive transient voltages to a safe level. Manufactured by onsemi, the SZ1SMA33CAT3G features a lead-free, plastic package with a 2-pin configuration. It boasts low Zener impedance and excellent clamping capability, making it a reliable choice for high-reliability applications.

The device operates over a wide temperature range, from -65 °C to 150 °C, ensuring functionality under extreme conditions. With a breakdown voltage range between 36.7 V and 40.56 V, and a maximum clamping voltage of 53.3 V, the SZ1SMA33CAT3G is designed for systems that experience transient overvoltage conditions. It adheres to AEC-Q101 standards, making it suitable for automotive applications, and its bidirectional polarity provides protection for both positive and negative transient events.

Industry Applications for SZ1SMA33CAT3G

Given its specifications, the SZ1SMA33CAT3G might be ideally suited for a variety of applications across different industries:

  • Consumer Electronics: This component may be suitable for protecting sensitive electronics like smartphones, tablets, and other personal devices from electrical surges.
  • Automotive: Its compliance with AEC-Q101 standards makes it potentially ideal for integration into automotive electronics where reliability and durability are critical, especially in advanced driver-assistance systems (ADAS), in-vehicle networks, and powertrain applications.
  • Renewable Energy Systems: For solar inverters and wind turbine controllers, the SZ1SMA33CAT3G could provide essential protection against surges caused by lightning strikes or grid fluctuations, thus ensuring the longevity and reliability of these systems.
  • Electronic Manufacturing: In the production of circuit boards and electronic components, this device may be embedded as a safeguard against electrostatic discharge and other transient voltages that can occur during the manufacturing process.
  • Energy and Power Systems: In power supply units and energy storage systems, the component may offer crucial protection, preserving system integrity against sudden voltage spikes.

Its technical attributes, such as bidirectional transient voltage suppression, broad temperature range, and compliance with stringent standards, indicate its suitability for these applications.

About onsemi

onsemi is a renowned leader in the manufacture and design of semiconductor components, specializing in innovative energy-efficient solutions. Their product range includes a comprehensive selection of diodes, with an emphasis on transient voltage suppressors like the SZ1SMA33CAT3G among others. onsemi’s components are recognized for their reliability, high performance, and compliance with international standards, making them favored choices in complex applications requiring stringent voltage regulation and protection. By offering components that meet AEC-Q101 standards and leveraging silicon technology for their diode products, onsemi stands out in the field of transient suppressors and diodes in general.

Where to Find SZ1SMA33CAT3G by onsemi

To source the SZ1SMA33CAT3G, we recommend using findchips.com to research availability and pricing. At findchips.com, you can also explore a wide selection of Transient Suppressors, finding alternatives that might better suit specific needs. Historically, distributors such as Flip Electronics, Quest Components, Bristol Electronics, Future Electronics, Avnet Americas, and DigiKey have carried this part. However, stock levels and pricing are subject to change, so it’s important to check findchips.com for the most current information.

Compare pricing for SZ1SMA33CAT3G and other Transient Suppressors / Diodes at findchips.com