Overview of SZESD9101P2T5G by onsemi
The SZESD9101P2T5G is a low capacitance electrostatic discharge (ESD) protection diode specifically designed for high-speed data lines. This component comes in a SOD-923-2 package, making it suitable for applications requiring compact and space-efficient designs. The part is automotive qualified under AEC-Q101, ensuring it meets the rigorous standards necessary for automotive applications. Its clamping voltage is rated at a maximum of 5V, with a breakdown voltage ranging from 5.3V to 8V, offering reliable protection against voltage transients.
This diode features a unidirectional configuration and is built using silicon as the diode element material. With ultra-low capacitance, it helps minimize signal distortion, which is crucial for high-speed data applications. Specifically, it is well-suited for environments where fast data transmission is necessary, such as telecommunications and automotive electronics.
Other notable attributes include compatibility with a moisture sensitivity level of 1 and the ability to operate within a broad temperature range of -55°C to 150°C. The part is also compliant with the Restriction of Hazardous Substances (RoHS) regulations. This information reflects the component’s current status as of this writing, and any factory lead time noted is subject to change.
Industry Applications for SZESD9101P2T5G
Given its attributes, the SZESD9101P2T5G may find applications across various industries, including:
- Automotive: This diode could be utilized in automotive electronic control units (ECUs) where safeguarding high-speed communication lines from ESD events is essential. Given its AEC-Q101 qualification, this part might be suitable for use in systems such as advanced driver-assistance systems (ADAS) and infotainment units.
- Telecommunications: The ultra-low capacitance of the diode can potentially enhance performance in communication devices, protecting sensitive components within networking equipment and routers from voltage surges.
- Consumer Electronics: Devices such as smartphones and tablets, which require robust ESD protection mechanisms given their sensitive internal circuits, might incorporate this diode to enhance reliability during normal operation and in the face of environmental stressors.
- Industrial Automation: In automated production environments, the SZESD9101P2T5G could be beneficial in safeguarding control lines and sensor interfaces from static discharge, which can cause disruptions in operations.
- Internet of Things (IoT): As IoT devices become more prevalent, ensuring their resilience against ESD can enhance their operational reliability in various applications, such as smart home devices and industrial sensors.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About onsemi
Onsemi is a semiconductor manufacturer that specializes in providing a wide range of electronic components, including diodes and transient suppressors. The company focuses on delivering reliable solutions for applications across various industries, particularly in automotive and industrial sectors. The SZESD9101P2T5G is part of their commitment to enhancing device protection through advanced ESD suppression technologies.
Onsemi’s portfolio includes several similar parts tailored for diverse applications, emphasizing their continuous innovation and adherence to high standards. Their products are designed to meet industry-specific qualifications, such as AEC-Q101 for automotive applications, ensuring that customers receive components that meet stringent requirements for quality and performance.
Research Price and Stock for SZESD9101P2T5G by onsemi on Findchips.com
For professionals considering the SZESD9101P2T5G, it is advisable to conduct research on current stock levels and pricing through Findchips. This platform not only provides valuable insights into the component’s availability but also assists in comparing prices across multiple distributors. In the past, this part has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- Digikey
However, stock levels may vary, and it is essential to check Findchips for the most up-to-date information on availability and pricing. Additionally, by exploring the site, users can discover alternative options in the Transient Suppressors category, which might meet specific application needs.