Overview of T2N7002AK,LM by Toshiba America Electronic Components
The T2N7002AK,LM by Toshiba America Electronic Components is a Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) that operates as an N-channel device with a drain-source breakdown voltage of 60V and a drain current maximum of 0.2A. This part is encapsulated in a small SOT-23 package, which includes three pins and is supplied on tape and reel for efficient assembly. Significantly, the device incorporates additional features such as a built-in diode and resistor, highlighting its utility in complex circuit designs. The T2N7002AK,LM is designed to perform efficiently in enhancement mode, making it suitable for switching applications. Thanks to its technology and package design, it finds utility in a wide range of applications.
Key attributes of the T2N7002AK,LM include its compliance with RoHS and REACH, underlining its suitability for global use in various industries due to its environmentally friendly status. The device showcases a drain-source on-resistance maximum of 4.7Ω and a feedback capacitance (Crss) of maximum 0.7pF, which are critical parameters for designing energy-efficient circuits. Acknowledging its robustness, the part operates within a temperature range up to 150°C and has a power dissipation max of 1W. Given its moisture sensitivity level is rated at 1, this component requires minimal precautions for moisture protection during assembly processes, making it easier to handle and integrate into various devices.
Industry Applications for T2N7002AK,LM
- Consumer Electronics: Potentially utilized in the design of power management circuits within devices such as smartphones, tablets, or wearables, where efficiency and compact design are paramount. The low on-resistance and high breakdown voltage could support battery management systems by reducing power loss.
- Computing and Data Storage: In servers and data storage devices, the T2N7002AK,LM could potentially manage power distribution efficiently, offering a compact solution for solid-state drives (SSDs) or memory modules that require precise power control and minimal space usage.
- Telecommunications: For network equipment such as routers, switches, and relay systems, this MOSFET might be utilized for switching applications where high-speed operation and reliability are essential. Its high-temperature tolerance and small footprint could optimize space and improve heat dissipation in densely packed circuits.
- Industrial Automation: The device could potentially be integrated into control systems for machinery or production lines, offering a solution for controlling motors or actuator systems with its efficient switching capabilities and high breakdown voltage, ensuring reliability in harsh industrial environments.
- Environmental Monitoring: In systems designed to monitor and report environmental conditions, the T2N7002AK,LM might be used for sensor interfacing or power regulation, leveraging its low power dissipation and compact size to enhance device longevity and reliability in outdoor or variable conditions.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is recognized for its innovation and expertise in the development of transistors, including a wide range of Small Signal Field-Effect Transistors. The company has a robust portfolio of semiconductor solutions that cater to a broad spectrum of industries and applications. Toshiba’s commitment to quality and technological advancement ensures that its products, including the T2N7002AK,LM, meet the stringent requirements of electronic device manufacturers. Toshiba’s semiconductor products are known for their reliability, performance, and efficiency, making them a preferred choice for engineers and procurement specialists across the globe. In addition to Small Signal Field-Effect Transistors, Toshiba manufactures a variety of electronic components that serve as critical building blocks in the development of modern electronics.
Where to Find T2N7002AK,LM by Toshiba America Electronic Components
Those interested in purchasing the T2N7002AK,LM or researching its availability can visit findchips.com. The site offers an extensive database for Small Signal Field-Effect Transistors and other transistors, providing up-to-date stock levels, pricing, and distributor information. Historically, the part has been available from distributors including Avnet Asia, Quest Components, Mouser Electronics, Avnet Americas, and DigiKey. However, to get the most recent availability and pricing information, findchips.com is the go-to source.