T410-600B-TR by STMicroelectronics

Overview of T410-600B-TR by STMicroelectronics

The T410-600B-TR is a logic level TRIAC designed for a variety of applications requiring efficient control of alternating current (AC) loads. This component operates at a peak repetitive off-state voltage of 600 volts and can handle an on-state root mean square (RMS) current of up to 4 amperes. The device is housed in a TO-252 (DPAK) package, known for its compact size and effective thermal performance, making it suitable for surface mount applications.

One of the notable features of the T410-600B-TR is its gate trigger voltage, which has a maximum of 1.3 volts, allowing for low-voltage control circuits. Additionally, it can withstand a peak non-repetitive surge current of 30 amperes, making it robust under transient conditions. The holding current is specified at a maximum of 15 milliamperes, indicating the minimum current required to maintain the TRIAC in the on-state after it has been triggered.

This part is RoHS compliant, ensuring that it meets the environmental directives related to hazardous substances. As of the current writing, the factory lead time for the T410-600B-TR is approximately 19 weeks, which is an important consideration for those involved in procurement and project timelines. Overall, this TRIAC component represents a practical choice for various electronic designs needing reliable AC switching capabilities.

Industry Applications for T410-600B-TR

The T410-600B-TR might find applications across several industries, particularly in scenarios requiring efficient control of AC loads. Some potential industry applications include:

  • Energy and Power Systems: In this sector, the T410-600B-TR could potentially be utilized in power management systems to control and switch high-voltage AC loads. It may be used in circuit protection devices, such as fuses, where its ability to handle high surge currents could enhance system reliability.
  • Transportation and Logistics: For applications within transportation systems, this component might be integrated into control circuits for vehicle lighting, heating, and other electrical systems. The ability to operate at a maximum of 125 °C could make it suitable for harsh environments typically encountered in automotive applications.
  • Renewable Energy: The T410-600B-TR could possibly be used in renewable energy systems, such as solar inverters, where its capability to manage high voltages and currents is essential. Its low gate trigger voltage is conducive for integration with microcontroller-based control systems.
  • Home Appliances: Common household devices such as electric cookers and washing machines could utilize this TRIAC for switching various AC loads efficiently. The characteristics of the T410-600B-TR might support operations requiring quick response times and reliable switching.

It is important to note that these potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer known for its innovative solutions across various electronic applications, including power semiconductors like the T410-600B-TR. As it relates to TRIACs, STMicroelectronics offers a portfolio of products designed to provide advanced features and reliability for controlling AC loads efficiently. The company’s expertise in manufacturing trigger devices ensures that components like the T410-600B-TR meet the diverse needs of contemporary electronic designs.

In addition to the T410-600B-TR, STMicroelectronics manufactures a range of TRIACs and other electronic components, each tailored for specific applications and equipped with varying performance attributes. This enables engineers to select components best suited for their unique design requirements, particularly in robust applications across multiple sectors.

Research Price and Stock for T410-600B-TR by STMicroelectronics on Findchips.com

For those interested in acquiring the T410-600B-TR, it is advisable to research stock and pricing on Findchips. The platform provides a comprehensive view of the availability of TRIACs within the TRIACs subcategory, including alternate parts that might be offered by STMicroelectronics or other manufacturers.

Historically, this component has been available through several distributors, including:

  • Win Source Electronics
  • LCSC
  • EBV Elektronik
  • Chip Stock
  • Avnet Silica
  • TME
  • Rochester Electronics
  • Bristol Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, stock levels and pricing can fluctuate, so consulting Findchips would provide the most current information regarding availability.

Compare pricing for T410-600B-TR and other TRIACs / Trigger Devices at findchips.com

For detailed insights into the pricing and availability of the T410-600B-TR along with other TRIACs, please visit Findchips.com.