Overview of T520A106M010ATE080 by KEMET Corporation
The T520A106M010ATE080 is a tantalum capacitor, specifically designed with a solid polymer dielectric and polarized construction, signifying a specific orientation when installed in a circuit. This particular model has a capacitance of 10µF and a voltage rating of 10V, encased in a surface mount 1206 chip package. The tolerance for the capacitance is ±20%, indicating variability in the expected capacitance value within this range. It is designed to perform within a wide operating temperature range from -55°C to +105°C, making it suitable for a variety of challenging environmental conditions.
This capacitor’s low equivalent series resistance (ESR) of 80 mΩ makes it ideal for applications requiring high ripple current capability and efficient filtering in power supply circuits. The T520A106M010ATE080 is RoHS compliant, demonstrating KEMET Corporation’s commitment to environmental safety by avoiding the use of hazardous substances in their products. The component is also recognized under the Pbfree Code, indicating that it does not contain lead, further underscoring its eco-friendly attributes.
Industry Applications for T520A106M010ATE080
Given its features, the T520A106M010ATE080 is suitable for various applications across a broad range of industries. Below are examples of industries where this tantalum capacitor could potentially be utilized:
- Consumer Electronics: Devices like smartphones, laptops, and wearables might use the T520A106M010ATE080 for power supply stabilization and filtering. Its low ESR helps improve the efficiency and battery life of these compact, power-sensitive devices.
- Industrial Automation: In industrial control systems, reliable power distribution is critical. This capacitor could potentially help manage and smooth power supplies, contributing to the stability and reliability of automated processes.
- Computing and Data Storage: Servers and data centers require constant, stable power supply for processing large amounts of data. The T520A106M010ATE080 could contribute to power management solutions, supporting the high-performance requirements of these systems.
- Telecommunications: Telecommunication infrastructure, including base stations and network equipment, could use these capacitors for DC power supply smoothing and filtering, ensuring reliable communication services.
- Aerospace and Defense: The wide operating temperature range and reliability of the T520A106M010ATE080 make it a candidate for aerospace and defense applications, where equipment must perform in extreme conditions.
Note: These potential industry applications are conceptual and illustrate where the T520A106M010ATE080 might be considered useful. Engineering and design teams should conduct a thorough analysis to ensure compliance with industry standards and application-specific requirements.
About KEMET Corporation
KEMET Corporation has established itself as a leading manufacturer of electronic components, notably in the domain of capacitors. They offer a wide range of capacitor types, including tantalum capacitors, ceramics, film, and supercapacitors. KEMET is particularly recognized for its innovation in tantalum capacitor technology, exemplified by products like the T520A106M010ATE080 and other series in their T52X Ko-Cap® lineup. These components are known for their reliability, performance, and efficiency in various electronic applications.
Their adherence to quality, together with a commitment to environmental sustainability, makes their products favorable in global markets. Their tantalum capacitors, among others, find usage in everything from consumer electronics to critical military applications, showcasing the versatility and reliability of KEMET’s manufacturing prowess.
Where to Find T520A106M010ATE080 by KEMET Corporation
To locate the T520A106M010ATE080 for procurement, findchips.com offers a comprehensive platform for checking real-time stock levels and pricing from a variety of distributors. Users can compare options for this specific part and also browse through a broad selection of Tantalum Capacitors to find alternate parts offered by KEMET Corporation or other manufacturers. Some distributors that have historically stocked this part include Maritex, Component Electronics, Inc., Avnet Asia, and DigiKey, among others. However, it is crucial to visit findchips.com to obtain current availability and pricing information.