Overview of T521X337M016ATE025 by KEMET Corporation
The T521X337M016ATE025 is a tantalum capacitor featuring a solid polymer dielectric. This component has a capacitance rating of 330 µF with a voltage rating of 16V. It is classified under the KEMET T52X Ko-Cap® series and is designed with a capacitance tolerance of ± 20%. The physical dimensions of this surface-mount part are specified as follows: 7.3 mm in length, 4.3 mm in width, and a height of 4 mm, with a package shape designated as a rectangular package (size code 2917).
As a polarized capacitor, the T521X337M016ATE025 includes specific electrical characteristics such as an equivalent series resistance (ESR) of 25 mΩ, which is measured at 100 kHz. This part also exhibits a leakage current of 0.528 mA and a ripple current capability of 1000 mA, making it suitable for applications requiring reliable performance under different load conditions.
Another important aspect of this capacitor is its operational temperature range, which spans from -55°C to 125°C. Additionally, it is halogen-free and RoHS compliant, aligning with modern environmental standards. As of the current writing, the factory lead time for this part is noted to be 28 weeks, indicating the time frame required for procurement from the manufacturer.
Industry Applications for T521X337M016ATE025
The T521X337M016ATE025 tantalum capacitor might find potential applications across various industries. Below are some example sectors where this part could be utilized, although these examples should be analyzed further for compliance with specific application needs and industry standards:
- Aerospace and Defense: The T521X337M016ATE025 may be suitable for use in components such as avionics systems, where the reliability and operational range of -55°C to 125°C are essential. The capacitor’s low ESR could contribute to efficient energy storage in power management applications.
- Automotive: If relevant automotive standards are met, this part could potentially be utilized in electric vehicle systems, for example, in battery management systems or power conversion systems. Its ability to handle ripple current might support high-efficiency operations in such applications.
- Renewable Energy: This tantalum capacitor might be applicable in solar inverters or wind turbine controllers. The low ESR and operational temperature range could ensure stability and performance in variable environmental conditions.
- Robotics and Drones: The T521X337M016ATE025 might be incorporated into power supply modules in robotic systems or drones, where its size and electrical characteristics could offer space-saving and efficient solutions.
- Transportation and Logistics: This capacitor could find applications in electronic control units (ECUs) responsible for managing various subsystems in transportation vehicles, potentially enhancing performance and reliability.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough evaluations to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer of capacitors, including T521X337M016ATE025 in the tantalum capacitor category. KEMET is known for its innovative approaches to capacitor technology, including the development of solid polymer tantalum capacitors, which offer various benefits such as low ESR, stability, and reliable performance across different environmental conditions. They produce several other tantalum capacitors that may share similar specifications or features with the T521X337M016ATE025, catering to a diverse range of applications across multiple industries.
Research Price and Stock for T521X337M016ATE025 by KEMET Corporation on Findchips.com
To evaluate availability and pricing for T521X337M016ATE025, it is recommended to visit Findchips.com. This platform will not only provide real-time stock levels and pricing for the part but also allows you to explore similar Tantalum Capacitors offered by KEMET Corporation or other manufacturers. Historically, this part has been available through distributors such as Avnet Abacus, DigiKey, Mouser Electronics, and Newark, although current stock levels should be confirmed through Findchips.